40MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-40.000MHZ-EK-T
OSCILLATOR 40.0000 MHZ 1.8V SMD - ASFL3-40.000MHZ-EK-T
| Digi-Key Part Number | 535-9424-1-ND |
1 10 50 100 500 |
3.71000 3.21800 2.82160 2.22750 1.88100 |
Extended Price
3.71 32.18 141.08 222.75 940.50 |
| Manufacturer Part Number | ASFL3-40.000MHZ-EK-T | |||
| Description | OSCILLATOR 40.0000 MHZ 1.8V SMD | |||
| Quantity Available | 1695 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASFL3-40.000MHZ-EK-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 1.8V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±30ppm |
| Supply Current | 45mA |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASFL3 40 000MHZ EK T ASFL340000MHZEKT 535 9424 1 ND 53594241ND 535-9424-1 |
ASFL3-40.000MHZ-EK-T Specification Sheet
OSCILLATOR 40.0000 MHZ 1.8V SMD - ASFL3-40.000MHZ-EK-T (535-9424-1-ND)
Related parts 40MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-40.000MHZ-EK-T40MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-40.000MHZ-EK-T
Order 'oscillator 40.0000 mhz 1.8v smd - ASFL3-40.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9424-1-ND.
40MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation ASFL3-40.000MHZ-EK-T
Order 'oscillator 40.0000 mhz 1.8v smd - ASFL3-40.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9424-2-ND.
40MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-40.000MHZ-EK-T
Order 'oscillator 40.0000 mhz 1.8v smd - ASFL3-40.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9424-6-ND.
1.8432MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-1.8432MHZ-EK-T
Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9407-1-ND.
1.8432MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation ASFL3-1.8432MHZ-EK-T
Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9407-2-ND.
3.6864MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-3.6864MHZ-EK-T
Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9408-1-ND.
3.6864MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation ASFL3-3.6864MHZ-EK-T
Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9408-2-ND.
4MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-4.000MHZ-EK-T
Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9409-1-ND.
4MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation ASFL3-4.000MHZ-EK-T
Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9409-2-ND.
8MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-8.000MHZ-EK-T
Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9410-1-ND.
8MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation ASFL3-8.000MHZ-EK-T
Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9410-2-ND.
10MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-10.000MHZ-EK-T
Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9411-1-ND.
10MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation ASFL3-10.000MHZ-EK-T
Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9411-2-ND.
11.0592MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-11.0592MHZ-EK-T
Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9412-1-ND.
11.0592MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation ASFL3-11.0592MHZ-EK-T
Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9412-2-ND.
Options for 40MHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASFL3-40.000MHZ-EK-T
Send this link via E-Mail
Help With This Screen
