Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 32.7680 MHZ 1.8V SMD - ASFL3-32.768MHZ-EK-T

Digi-Key Part Number 535-9423-2-ND
Price Break
1000
5000
Unit Price
1.82000
1.72900
Extended Price
1820.00
8645.00
Manufacturer Part NumberASFL3-32.768MHZ-EK-T
DescriptionOSCILLATOR 32.7680 MHZ 1.8V SMD
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASFL3-32.768MHZ-EK-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency32.768MHz
Package / CaseSMD 5mm x 3.2mm
PackagingTape & Reel (TR)
Supply Voltage1.8V
Current - Supply45mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±30ppm
SeriesASFL3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASFL3 32 768MHZ EK T
ASFL332768MHZEKT
535 9423 2 ND
53594232ND
535-9423-2

ASFL3-32.768MHZ-EK-T Specification Sheet

Image of OSCILLATOR 32.7680 MHZ 1.8V SMD - ASFL3-32.768MHZ-EK-T

OSCILLATOR 32.7680 MHZ 1.8V SMD - ASFL3-32.768MHZ-EK-T (535-9423-2-ND)

Related parts:
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
 Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9407-1-ND.
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
 Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9407-2-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
 Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9408-1-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
 Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9408-2-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
 Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9409-1-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
 Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9409-2-ND.
OSCILLATOR 8.0000 MHZ 1.8V SMD - ASFL3-8.000MHZ-EK-T
 Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9410-1-ND.
OSCILLATOR 8.0000 MHZ 1.8V SMD - ASFL3-8.000MHZ-EK-T
 Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9410-2-ND.
OSCILLATOR 10.0000 MHZ 1.8V SMD - ASFL3-10.000MHZ-EK-T
 Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9411-1-ND.
OSCILLATOR 10.0000 MHZ 1.8V SMD - ASFL3-10.000MHZ-EK-T
 Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9411-2-ND.
OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T
 Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9412-1-ND.
OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T
 Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9412-2-ND.
OSCILLATOR 12.0000 MHZ 1.8V SMD - ASFL3-12.000MHZ-EK-T
 Order 'oscillator 12.0000 mhz 1.8v smd - ASFL3-12.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9413-1-ND.
OSCILLATOR 12.0000 MHZ 1.8V SMD - ASFL3-12.000MHZ-EK-T
 Order 'oscillator 12.0000 mhz 1.8v smd - ASFL3-12.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9413-2-ND.
OSCILLATOR 14.31818 MHZ 1.8V SMD - ASFL3-14.31818MHZ-EK-T
 Order 'oscillator 14.31818 mhz 1.8v smd - ASFL3-14.31818MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9414-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 32.7680 MHZ 1.8V SMD - ASFL3-32.768MHZ-EK-T Next: OSCILLATOR 32.7680 MHZ 3.3V SMD - ASFL1-32.768MHZ-EC-T