Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 24.0000 MHZ 1.8V SMD - ASFL3-24.000MHZ-EK-T

Digi-Key Part Number 535-9417-2-ND
Price Break
1000
5000
Unit Price
1.38600
1.31700
Extended Price
1386.00
6585.00
Manufacturer Part NumberASFL3-24.000MHZ-EK-T
DescriptionOSCILLATOR 24.0000 MHZ 1.8V SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASFL3-24.000MHZ-EK-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency24MHz
Package / CaseSMD 5mm x 3.2mm
PackagingTape & Reel (TR)
Supply Voltage1.8V
Current - Supply15mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±30ppm
SeriesASFL3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASFL3 24 000MHZ EK T
ASFL324000MHZEKT
535 9417 2 ND
53594172ND
535-9417-2

ASFL3-24.000MHZ-EK-T Specification Sheet

Image of OSCILLATOR 24.0000 MHZ 1.8V SMD - ASFL3-24.000MHZ-EK-T

OSCILLATOR 24.0000 MHZ 1.8V SMD - ASFL3-24.000MHZ-EK-T (535-9417-2-ND)

Related parts:
CRYSTAL 24.0 MHZ 20PF SMD - FQ5032B-24
 Order 'crystal 24.0 mhz 20pf smd - FQ5032B-24' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1026-1-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FQ5032B-24
 Order 'crystal 24.0 mhz 20pf smd - FQ5032B-24' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1026-2-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FX252B-24
 Order 'crystal 24.0 mhz 20pf smd - FX252B-24' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1038-1-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FX252B-24
 Order 'crystal 24.0 mhz 20pf smd - FX252B-24' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1038-2-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FX425B-24
 Order 'crystal 24.0 mhz 20pf smd - FX425B-24' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1042-1-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FX425B-24
 Order 'crystal 24.0 mhz 20pf smd - FX425B-24' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1042-2-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FX532B-24
 Order 'crystal 24.0 mhz 20pf smd - FX532B-24' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1049-1-ND.
CRYSTAL 24.0 MHZ 20PF SMD - FX532B-24
 Order 'crystal 24.0 mhz 20pf smd - FX532B-24' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1049-2-ND.
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
 Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9407-1-ND.
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
 Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9407-2-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
 Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9408-1-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
 Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9408-2-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
 Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9409-1-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
 Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9409-2-ND.
OSCILLATOR 8.0000 MHZ 1.8V SMD - ASFL3-8.000MHZ-EK-T
 Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9410-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 24.0000 MHZ 1.8V SMD - ASFL3-24.000MHZ-EK-T Next: OSCILLATOR 24.0000 MHZ 1.8V SMD - ASFL3-24.000MHZ-EK-T