Keywords:





OSCILLATOR 20.0000 MHZ 1.8V SMD - ASFL3-20.000MHZ-EK-T - Crystals and Oscillators

Digi-Key Part Number 535-9416-1-ND
Price Break
1
10
50
100
500
Unit Price
3.71000
3.21800
2.82160
2.22750
1.88100
Extended Price
3.71
32.18
141.08
222.75
940.50
Manufacturer Part NumberASFL3-20.000MHZ-EK-T
DescriptionOSCILLATOR 20.0000 MHZ 1.8V SMD
Quantity Available 2767
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASFL3-20.000MHZ-EK-T
VendorAbracon Corporation (VA)
CategoryCrystals and Oscillators
Frequency20MHz
Package / CaseSMD 5mm x 3.2mm
PackagingCut Tape (CT)
Supply Voltage1.8V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±30ppm
Supply Current15mA
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASFL3 20 000MHZ EK T
ASFL320000MHZEKT
535 9416 1 ND
53594161ND
535-9416-1

ASFL3-20.000MHZ-EK-T Specification Sheet

Image of OSCILLATOR 20.0000 MHZ 1.8V SMD - ASFL3-20.000MHZ-EK-T

OSCILLATOR 20.0000 MHZ 1.8V SMD - ASFL3-20.000MHZ-EK-T (535-9416-1-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
OSCILLATOR 20.0000 MHZ 1.8V SMD - ASFL3-20.000MHZ-EK-T
 Order 'oscillator 20.0000 mhz 1.8v smd - ASFL3-20.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9416-1-ND.
OSCILLATOR 20.0000 MHZ 1.8V SMD - ASFL3-20.000MHZ-EK-T
 Order 'oscillator 20.0000 mhz 1.8v smd - ASFL3-20.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9416-2-ND.
OSCILLATOR 20.0000 MHZ 1.8V SMD - ASFL3-20.000MHZ-EK-T
 Order 'oscillator 20.0000 mhz 1.8v smd - ASFL3-20.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9416-6-ND.
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
 Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9407-1-ND.
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
 Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9407-2-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
 Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9408-1-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
 Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9408-2-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
 Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9409-1-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
 Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9409-2-ND.
OSCILLATOR 8.0000 MHZ 1.8V SMD - ASFL3-8.000MHZ-EK-T
 Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9410-1-ND.
OSCILLATOR 8.0000 MHZ 1.8V SMD - ASFL3-8.000MHZ-EK-T
 Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9410-2-ND.
OSCILLATOR 10.0000 MHZ 1.8V SMD - ASFL3-10.000MHZ-EK-T
 Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9411-1-ND.
OSCILLATOR 10.0000 MHZ 1.8V SMD - ASFL3-10.000MHZ-EK-T
 Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9411-2-ND.
OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T
 Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9412-1-ND.
OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T
 Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9412-2-ND.

Send this link via E-Mail
Help With This Screen

OSCILLATOR 20.0000 MHZ 1.8V SMD - ASFL3-20.000MHZ-EK-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSCILLATOR 20.000 MHZ SMT - CMX309FLC20.000MT Next: OSCILLATOR 20.0000 MHZ 1.8V SMD - ASFL3-20.000MHZ-EK-T
OSCILLATOR 20.0000 MHZ 1.8V SMD - ASFL3-20.000MHZ-EK-T