Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T

Digi-Key Part Number 535-9412-1-ND
Price Break
1
10
50
100
Unit Price
3.71000
3.46500
2.97000
2.22800
Extended Price
3.71
34.65
148.50
222.80
Manufacturer Part NumberASFL3-11.0592MHZ-EK-T
DescriptionOSCILLATOR 11.0592 MHZ 1.8V SMD
Quantity Available 986
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASFL3-11.0592MHZ-EK-T
VendorAbracon Corporation (VA)
CategoryCrystals and Oscillators
Frequency11.0592MHz
Package / CaseSMD 5mm x 3.2mm
PackagingCut Tape (CT)
Supply Voltage1.8V
Current - Supply15mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±30ppm
SeriesASFL3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASFL3 11 0592MHZ EK T
ASFL3110592MHZEKT
535 9412 1 ND
53594121ND
535-9412-1

ASFL3-11.0592MHZ-EK-T Specification Sheet

Image of OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T

OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T (535-9412-1-ND)

Related parts:
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
 Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9407-1-ND.
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
 Order 'oscillator 1.8432 mhz 1.8v smd - ASFL3-1.8432MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9407-2-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
 Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9408-1-ND.
OSCILLATOR 3.6864 MHZ 1.8V SMD - ASFL3-3.6864MHZ-EK-T
 Order 'oscillator 3.6864 mhz 1.8v smd - ASFL3-3.6864MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9408-2-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
 Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9409-1-ND.
OSCILLATOR 4.0000 MHZ 1.8V SMD - ASFL3-4.000MHZ-EK-T
 Order 'oscillator 4.0000 mhz 1.8v smd - ASFL3-4.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9409-2-ND.
OSCILLATOR 8.0000 MHZ 1.8V SMD - ASFL3-8.000MHZ-EK-T
 Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9410-1-ND.
OSCILLATOR 8.0000 MHZ 1.8V SMD - ASFL3-8.000MHZ-EK-T
 Order 'oscillator 8.0000 mhz 1.8v smd - ASFL3-8.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9410-2-ND.
OSCILLATOR 10.0000 MHZ 1.8V SMD - ASFL3-10.000MHZ-EK-T
 Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9411-1-ND.
OSCILLATOR 10.0000 MHZ 1.8V SMD - ASFL3-10.000MHZ-EK-T
 Order 'oscillator 10.0000 mhz 1.8v smd - ASFL3-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9411-2-ND.
OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T
 Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9412-1-ND.
OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T
 Order 'oscillator 11.0592 mhz 1.8v smd - ASFL3-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9412-2-ND.
OSCILLATOR 12.0000 MHZ 1.8V SMD - ASFL3-12.000MHZ-EK-T
 Order 'oscillator 12.0000 mhz 1.8v smd - ASFL3-12.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9413-1-ND.
OSCILLATOR 12.0000 MHZ 1.8V SMD - ASFL3-12.000MHZ-EK-T
 Order 'oscillator 12.0000 mhz 1.8v smd - ASFL3-12.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9413-2-ND.
OSCILLATOR 14.31818 MHZ 1.8V SMD - ASFL3-14.31818MHZ-EK-T
 Order 'oscillator 14.31818 mhz 1.8v smd - ASFL3-14.31818MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9414-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 11.0590MHZ 5V SMD - K50-HC1CSE11.059 Next: OSCILLATOR 11.0592 MHZ 1.8V SMD - ASFL3-11.0592MHZ-EK-T