OSCILLATOR 20.0000 MHZ 3.3V SMD - ASML-20.000MHZ-T
| Digi-Key Part Number | 535-9395-2-ND |
1000 |
.91000 |
Extended Price
910.00 |
| Manufacturer Part Number | ASML-20.000MHZ-T | |||
| Description | OSCILLATOR 20.0000 MHZ 3.3V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASML-20.000MHZ-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 10mA |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | ASML |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
ASML 20 000MHZ T ASML20000MHZT 535 9395 2 ND 53593952ND 535-9395-2 |
ASML-20.000MHZ-T Specification Sheet
OSCILLATOR 20.0000 MHZ 3.3V SMD - ASML-20.000MHZ-T (535-9395-2-ND)
Related parts:OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-6-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FQ5032B-20
Order 'crystal 20.0 mhz 20pf smd - FQ5032B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1025-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FQ5032B-20
Order 'crystal 20.0 mhz 20pf smd - FQ5032B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1025-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX252B-20
Order 'crystal 20.0 mhz 20pf smd - FX252B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1037-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX252B-20
Order 'crystal 20.0 mhz 20pf smd - FX252B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1037-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX425B-20
Order 'crystal 20.0 mhz 20pf smd - FX425B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1041-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX425B-20
Order 'crystal 20.0 mhz 20pf smd - FX425B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1041-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX532B-20
Order 'crystal 20.0 mhz 20pf smd - FX532B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1048-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX532B-20
Order 'crystal 20.0 mhz 20pf smd - FX532B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1048-2-ND.
CRYSTAL 20 MHZ LOW PROFILE SMD - XL-1C-20.0000
Order 'crystal 20 mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASML-1.8432MHZ-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASML-1.8432MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9386-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASML-1.8432MHZ-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASML-1.8432MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9386-2-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ASML-3.6864MHZ-T
Order 'oscillator 3.6864 mhz 3.3v smd - ASML-3.6864MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9387-1-ND.
Send this link via E-Mail
Help With This Screen