OSCILLATOR 10.0000 MHZ 3.3V SMD - ASML-10.000MHZ-T
| Digi-Key Part Number | 535-9390-1-ND |
1 10 50 100 |
2.44000 2.27500 1.95000 1.46300 |
Extended Price
2.44 22.75 97.50 146.30 |
| Manufacturer Part Number | ASML-10.000MHZ-T | |||
| Description | OSCILLATOR 10.0000 MHZ 3.3V SMD | |||
| Quantity Available | 686 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | ASML-10.000MHZ-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Current - Supply | 10mA |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | ASML |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
ASML 10 000MHZ T ASML10000MHZT 535 9390 1 ND 53593901ND 535-9390-1 |
ASML-10.000MHZ-T Specification Sheet
OSCILLATOR 10.0000 MHZ 3.3V SMD - ASML-10.000MHZ-T (535-9390-1-ND)
Related parts:DIELECTRIC FILTER 915 MHZ 3 POLE - 4DFB-915E-10=P
Order 'dielectric filter 915 mhz 3 pole - 4DFB-915E-10=P' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS2617CT-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FQ7050B-10
Order 'crystal 10.0 mhz 20pf smd - FQ7050B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1030-1-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FQ7050B-10
Order 'crystal 10.0 mhz 20pf smd - FQ7050B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1030-2-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FX532B-10
Order 'crystal 10.0 mhz 20pf smd - FX532B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1044-1-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FX532B-10
Order 'crystal 10.0 mhz 20pf smd - FX532B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1044-2-ND.
CRYSTAL 1.00 MHZ SER SMD - ECS-10-8-14
Order 'crystal 1.00 mhz ser smd - ECS-10-8-14' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X804-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASML-1.8432MHZ-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASML-1.8432MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9386-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASML-1.8432MHZ-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASML-1.8432MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9386-2-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ASML-3.6864MHZ-T
Order 'oscillator 3.6864 mhz 3.3v smd - ASML-3.6864MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9387-1-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ASML-3.6864MHZ-T
Order 'oscillator 3.6864 mhz 3.3v smd - ASML-3.6864MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9387-2-ND.
OSCILLATOR 4.0000 MHZ 3.3V SMD - ASML-4.000MHZ-T
Order 'oscillator 4.0000 mhz 3.3v smd - ASML-4.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9388-1-ND.
OSCILLATOR 4.0000 MHZ 3.3V SMD - ASML-4.000MHZ-T
Order 'oscillator 4.0000 mhz 3.3v smd - ASML-4.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9388-2-ND.
OSCILLATOR 8.0000 MHZ 3.3V SMD - ASML-8.000MHZ-T
Order 'oscillator 8.0000 mhz 3.3v smd - ASML-8.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9389-1-ND.
OSCILLATOR 8.0000 MHZ 3.3V SMD - ASML-8.000MHZ-T
Order 'oscillator 8.0000 mhz 3.3v smd - ASML-8.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9389-2-ND.
OSCILLATOR 10.0000 MHZ 3.3V SMD - ASML-10.000MHZ-T
Order 'oscillator 10.0000 mhz 3.3v smd - ASML-10.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9390-1-ND.
Send this link via E-Mail
Help With This Screen