Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T

Digi-Key Part Number 535-9334-2-ND
Price Break
1000
5000
Unit Price
3.01000
2.86000
Extended Price
3010.00
14300.00
Manufacturer Part NumberASVTX-09-13.00MHZ-T
DescriptionOSC VCTCXO 13.00MHZ 3V SMD
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASVTX-09-13.00MHZ-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency13MHz
Package / CaseSMD 5mm x 3.2mm
PackagingTape & Reel (TR)
Supply Voltage3V
Current - Supply2mA
TypeVCTCXO
Operating Temperature-30°C ~ 75°C
Frequency Stability±2.5ppm
SeriesASVTX-09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASVTX 09 13 00MHZ T
ASVTX091300MHZT
535 9334 2 ND
53593342ND
535-9334-2

ASVTX-09-13.00MHZ-T Specification Sheet

Image of OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T

OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T (535-9334-2-ND)

Related parts:
OSC VCTCXO 12.800MHZ 3V SMD - ASVTX-09-12.800MHZ-T
 Order 'osc vctcxo 12.800mhz 3v smd - ASVTX-09-12.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9333-1-ND.
OSC VCTCXO 12.800MHZ 3V SMD - ASVTX-09-12.800MHZ-T
 Order 'osc vctcxo 12.800mhz 3v smd - ASVTX-09-12.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9333-2-ND.
OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T
 Order 'osc vctcxo 13.00mhz 3v smd - ASVTX-09-13.00MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9334-1-ND.
OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T
 Order 'osc vctcxo 13.00mhz 3v smd - ASVTX-09-13.00MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9334-2-ND.
OSC VCTCXO 14.400MHZ 3V SMD - ASVTX-09-14.400MHZ-T
 Order 'osc vctcxo 14.400mhz 3v smd - ASVTX-09-14.400MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9335-1-ND.
OSC VCTCXO 14.400MHZ 3V SMD - ASVTX-09-14.400MHZ-T
 Order 'osc vctcxo 14.400mhz 3v smd - ASVTX-09-14.400MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9335-2-ND.
OSC VCTCXO 16.000MHZ 3V SMD - ASVTX-09-16.000MHZ-T
 Order 'osc vctcxo 16.000mhz 3v smd - ASVTX-09-16.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9336-1-ND.
OSC VCTCXO 16.000MHZ 3V SMD - ASVTX-09-16.000MHZ-T
 Order 'osc vctcxo 16.000mhz 3v smd - ASVTX-09-16.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9336-2-ND.
OSC VCTCXO 16.800MHZ 3V SMD - ASVTX-09-16.800MHZ-T
 Order 'osc vctcxo 16.800mhz 3v smd - ASVTX-09-16.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9337-1-ND.
OSC VCTCXO 16.800MHZ 3V SMD - ASVTX-09-16.800MHZ-T
 Order 'osc vctcxo 16.800mhz 3v smd - ASVTX-09-16.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9337-2-ND.
OSC VCTCXO 19.200MHZ 3V SMD - ASVTX-09-19.200MHZ-T
 Order 'osc vctcxo 19.200mhz 3v smd - ASVTX-09-19.200MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9338-1-ND.
OSC VCTCXO 19.200MHZ 3V SMD - ASVTX-09-19.200MHZ-T
 Order 'osc vctcxo 19.200mhz 3v smd - ASVTX-09-19.200MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9338-2-ND.
OSC VCTCXO 19.440MHZ 3V SMD - ASVTX-09-19.440MHZ-T
 Order 'osc vctcxo 19.440mhz 3v smd - ASVTX-09-19.440MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9339-1-ND.
OSC VCTCXO 19.440MHZ 3V SMD - ASVTX-09-19.440MHZ-T
 Order 'osc vctcxo 19.440mhz 3v smd - ASVTX-09-19.440MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9339-2-ND.
OSC VCTCXO 26.000MHZ 3V SMD - ASVTX-09-26.000MHZ-T
 Order 'osc vctcxo 26.000mhz 3v smd - ASVTX-09-26.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9340-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T Next: OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T