OSCILLATOR 50.000MHZ 3.3V SMD - ASV-50.000MHZ-EJ-T
| Digi-Key Part Number | 535-9330-2-ND |
1000 5000 |
1.12000 1.06400 |
Extended Price
1120.00 5320.00 |
| Manufacturer Part Number | ASV-50.000MHZ-EJ-T | |||
| Description | OSCILLATOR 50.000MHZ 3.3V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASV-50.000MHZ-EJ-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 50MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 45mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±20ppm |
| Series | ASV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASV 50 000MHZ EJ T ASV50000MHZEJT 535 9330 2 ND 53593302ND 535-9330-2 |
ASV-50.000MHZ-EJ-T Specification Sheet
OSCILLATOR 50.000MHZ 3.3V SMD - ASV-50.000MHZ-EJ-T (535-9330-2-ND)
Related parts:OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
RES 10 OHM 50W 3% WW SMD - NKAL 50 10 3% B
Order 'res 10 ohm 50w 3% ww smd - NKAL 50 10 3% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NKAL50103%B-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASV-10.000MHZ-EJ-T
Order 'oscillator 10.000mhz 3.3v smd - ASV-10.000MHZ-EJ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9307-1-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASV-10.000MHZ-EJ-T
Order 'oscillator 10.000mhz 3.3v smd - ASV-10.000MHZ-EJ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9307-2-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASV-11.0592MHZ-EJ-T
Order 'oscillator 11.0592mhz 3.3v smd - ASV-11.0592MHZ-EJ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9308-1-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASV-11.0592MHZ-EJ-T
Order 'oscillator 11.0592mhz 3.3v smd - ASV-11.0592MHZ-EJ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9308-2-ND.
Send this link via E-Mail
Help With This Screen