Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T

Digi-Key Part Number 535-9310-1-ND
Price Break
1
10
50
100
Unit Price
3.00000
2.80000
2.40000
1.80000
Extended Price
3.00
28.00
120.00
180.00
Manufacturer Part NumberASV-14.31818MHZ-EJ-T
DescriptionOSCILLATOR 14.31818MHZ 3.3V SMD
Quantity Available 572
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASV-14.31818MHZ-EJ-T
VendorAbracon Corporation (VA)
CategoryCrystals and Oscillators
Frequency14.31818MHz
Package / CaseSMD 7mm x 5mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply20mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±20ppm
SeriesASV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASV 14 31818MHZ EJ T
ASV1431818MHZEJT
535 9310 1 ND
53593101ND
535-9310-1

ASV-14.31818MHZ-EJ-T Specification Sheet

Image of OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T

OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T (535-9310-1-ND)

Related parts:
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASV-10.000MHZ-EJ-T
 Order 'oscillator 10.000mhz 3.3v smd - ASV-10.000MHZ-EJ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9307-1-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASV-10.000MHZ-EJ-T
 Order 'oscillator 10.000mhz 3.3v smd - ASV-10.000MHZ-EJ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9307-2-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASV-11.0592MHZ-EJ-T
 Order 'oscillator 11.0592mhz 3.3v smd - ASV-11.0592MHZ-EJ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9308-1-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASV-11.0592MHZ-EJ-T
 Order 'oscillator 11.0592mhz 3.3v smd - ASV-11.0592MHZ-EJ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9308-2-ND.
OSCILLATOR 12.000MHZ 3.3V SMD - ASV-12.000MHZ-EJ-T
 Order 'oscillator 12.000mhz 3.3v smd - ASV-12.000MHZ-EJ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9309-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 14.31818MHZ 3.3V SMD - ASML-14.31818MHZ-ET Next: OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T