OSC 25.0000MHZ+-1.2%CTR-SPRD SMD - ASSML-25.000MHZ-EC-C1
| Digi-Key Part Number | 535-9288-5-ND |
50 |
20.00000 |
Extended Price
1000.00 |
| Manufacturer Part Number | ASSML-25.000MHZ-EC-C1 | |||
| Description | OSC 25.0000MHZ+-1.2%CTR-SPRD SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASSML-25.000MHZ-EC-C1 |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 25MHz |
| Package / Case | SMD 14.27mm x 10.7mm |
| Packaging | Tube |
| Supply Voltage | 3.3V |
| Current - Supply | 30mA |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Series | ASSML |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASSML 25 000MHZ EC C1 ASSML25000MHZECC1 535 9288 5 ND 53592885ND 535-9288-5 |
ASSML-25.000MHZ-EC-C1 Specification Sheet
OSC 25.0000MHZ+-1.2%CTR-SPRD SMD - ASSML-25.000MHZ-EC-C1 (535-9288-5-ND)
Related parts:OSC 10.0000MHZ+-1.3%CTR-SPRD SMD - ASSML-10.000MHZ-EC-C1
Order 'osc 10.0000mhz+-1.3%ctr-sprd smd - ASSML-10.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9283-5-ND.
OSC 16.0000MHZ+-1.4%CTR-SPRD SMD - ASSML-16.000MHZ-EC-C1
Order 'osc 16.0000mhz+-1.4%ctr-sprd smd - ASSML-16.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9284-5-ND.
OSC 20.0000MHZ+-1.3%CTR-SPRD SMD - ASSML-20.000MHZ-EC-C1
Order 'osc 20.0000mhz+-1.3%ctr-sprd smd - ASSML-20.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9285-5-ND.
OSC 24.0000MHZ+-1.2%CTR-SPRD SMD - ASSML-24.000MHZ-EC-C1
Order 'osc 24.0000mhz+-1.2%ctr-sprd smd - ASSML-24.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9286-5-ND.
OSC 24.5760MHZ+-1.2%CTR-SPRD SMD - ASSML-24.576MHZ-EC-C1
Order 'osc 24.5760mhz+-1.2%ctr-sprd smd - ASSML-24.576MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9287-5-ND.
OSC 25.0000MHZ+-1.2%CTR-SPRD SMD - ASSML-25.000MHZ-EC-C1
Order 'osc 25.0000mhz+-1.2%ctr-sprd smd - ASSML-25.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9288-5-ND.
OSC 27.0000MHZ+-1.2%CTR-SPRD SMD - ASSML-27.000MHZ-EC-C1
Order 'osc 27.0000mhz+-1.2%ctr-sprd smd - ASSML-27.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9289-5-ND.
OSC 30.000 MHZ+-1.4%CTR-SPRD SMD - ASSML-30.000MHZ-EC-C1
Order 'osc 30.000 mhz+-1.4%ctr-sprd smd - ASSML-30.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9290-5-ND.
OSC 32.0000MHZ+-1.1%CTR-SPRD SMD - ASSML-32.000MHZ-EC-C1
Order 'osc 32.0000mhz+-1.1%ctr-sprd smd - ASSML-32.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9291-5-ND.
OSC 3.6864 MHZ+-1.4%CTR-SPRD SMD - ASSML-3.6864MHZ-EC-C1
Order 'osc 3.6864 mhz+-1.4%ctr-sprd smd - ASSML-3.6864MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9292-5-ND.
OSC 40.000 MHZ+-1.4%CTR-SPRD SMD - ASSML-40.000MHZ-EC-C1
Order 'osc 40.000 mhz+-1.4%ctr-sprd smd - ASSML-40.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9293-5-ND.
OSC 4.000 MHZ+-1.3%CTR-SPRD SMD - ASSML-4.000MHZ-EC-C1
Order 'osc 4.000 mhz+-1.3%ctr-sprd smd - ASSML-4.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9294-5-ND.
OSC 50.0000MHZ+-1.2%CTR-SPRD SMD - ASSML-50.000MHZ-EC-C1
Order 'osc 50.0000mhz+-1.2%ctr-sprd smd - ASSML-50.000MHZ-EC-C1' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9295-5-ND.
STB 25 FOR SAKT 1/2 YELLOW - 0267200000
Order 'stb 25 for sakt 1/2 yellow - 0267200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0267200000-ND.
STB 25 FOR SAKT 1/2 GN - 0271200000
Order 'stb 25 for sakt 1/2 gn - 0271200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0271200000-ND.
Send this link via E-Mail
Help With This Screen