OSCILLATOR 33.333MHZ 3.3V SMD - ASFL1-33.333MHZ-EK-T
| Digi-Key Part Number | 535-9267-1-ND |
1 10 100 500 |
2.97000 2.67300 2.22750 1.78200 |
Extended Price
2.97 26.73 222.75 891.00 |
| Manufacturer Part Number | ASFL1-33.333MHZ-EK-T | |||
| Description | OSCILLATOR 33.333MHZ 3.3V SMD | |||
| Quantity Available | 445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASFL1-33.333MHZ-EK-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 33.333MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Current - Supply | 45mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±30ppm |
| Series | ASFL1 |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
ASFL1 33 333MHZ EK T ASFL133333MHZEKT 535 9267 1 ND 53592671ND 535-9267-1 |
ASFL1-33.333MHZ-EK-T Specification Sheet
OSCILLATOR 33.333MHZ 3.3V SMD - ASFL1-33.333MHZ-EK-T (535-9267-1-ND)
Related parts:OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASFL1-10.000MHZ-EK-T
Order 'oscillator 10.000mhz 3.3v smd - ASFL1-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9251-1-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASFL1-10.000MHZ-EK-T
Order 'oscillator 10.000mhz 3.3v smd - ASFL1-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9251-2-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASFL1-11.0592MHZ-EK-T
Order 'oscillator 11.0592mhz 3.3v smd - ASFL1-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9252-1-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASFL1-11.0592MHZ-EK-T
Order 'oscillator 11.0592mhz 3.3v smd - ASFL1-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9252-2-ND.
OSCILLATOR 12.000MHZ 3.3V SMD - ASFL1-12.000MHZ-EK-T
Order 'oscillator 12.000mhz 3.3v smd - ASFL1-12.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9253-1-ND.
Send this link via E-Mail
Help With This Screen