Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 33.000MHZ 3.3V SMD - ASFL1-33.000MHZ-EK-T

Digi-Key Part Number 535-9266-2-ND
Price Break
1000
5000
10000
25000
Unit Price
1.48500
1.38600
1.31700
1.23800
Extended Price
1485.00
6930.00
13170.00
30950.00
Manufacturer Part NumberASFL1-33.000MHZ-EK-T
DescriptionOSCILLATOR 33.000MHZ 3.3V SMD
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASFL1-33.000MHZ-EK-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency33MHz
Package / CaseSMD 5mm x 3.2mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply45mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±30ppm
SeriesASFL1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASFL1 33 000MHZ EK T
ASFL133000MHZEKT
535 9266 2 ND
53592662ND
535-9266-2

ASFL1-33.000MHZ-EK-T Specification Sheet

Image of OSCILLATOR 33.000MHZ 3.3V SMD - ASFL1-33.000MHZ-EK-T

OSCILLATOR 33.000MHZ 3.3V SMD - ASFL1-33.000MHZ-EK-T (535-9266-2-ND)

Related parts:
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASFL1-10.000MHZ-EK-T
 Order 'oscillator 10.000mhz 3.3v smd - ASFL1-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9251-1-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASFL1-10.000MHZ-EK-T
 Order 'oscillator 10.000mhz 3.3v smd - ASFL1-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9251-2-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASFL1-11.0592MHZ-EK-T
 Order 'oscillator 11.0592mhz 3.3v smd - ASFL1-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9252-1-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASFL1-11.0592MHZ-EK-T
 Order 'oscillator 11.0592mhz 3.3v smd - ASFL1-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9252-2-ND.
OSCILLATOR 12.000MHZ 3.3V SMD - ASFL1-12.000MHZ-EK-T
 Order 'oscillator 12.000mhz 3.3v smd - ASFL1-12.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9253-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 33.000MHZ 3.3V SMD - ASFL1-33.000MHZ-EK-T Next: OSCILLATOR 33.000MHZ 3.3V SMD - ASV-33.000MHZ-EJ-T