Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 30.000MHZ 3.3V SMD - ASFL1-30.000MHZ-EK-T

Digi-Key Part Number 535-9264-1-ND
Price Break
1
10
100
500
Unit Price
2.97000
2.67300
2.22750
1.78200
Extended Price
2.97
26.73
222.75
891.00
Manufacturer Part NumberASFL1-30.000MHZ-EK-T
DescriptionOSCILLATOR 30.000MHZ 3.3V SMD
Quantity Available 532
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASFL1-30.000MHZ-EK-T
VendorAbracon Corporation (VA)
CategoryCrystals and Oscillators
Frequency30MHz
Package / CaseSMD 5mm x 3.2mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply15mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±30ppm
SeriesASFL1
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names ASFL1 30 000MHZ EK T
ASFL130000MHZEKT
535 9264 1 ND
53592641ND
535-9264-1

ASFL1-30.000MHZ-EK-T Specification Sheet

Image of OSCILLATOR 30.000MHZ 3.3V SMD - ASFL1-30.000MHZ-EK-T

OSCILLATOR 30.000MHZ 3.3V SMD - ASFL1-30.000MHZ-EK-T (535-9264-1-ND)

Related parts:
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASFL1-10.000MHZ-EK-T
 Order 'oscillator 10.000mhz 3.3v smd - ASFL1-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9251-1-ND.
OSCILLATOR 10.000MHZ 3.3V SMD - ASFL1-10.000MHZ-EK-T
 Order 'oscillator 10.000mhz 3.3v smd - ASFL1-10.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9251-2-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASFL1-11.0592MHZ-EK-T
 Order 'oscillator 11.0592mhz 3.3v smd - ASFL1-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9252-1-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - ASFL1-11.0592MHZ-EK-T
 Order 'oscillator 11.0592mhz 3.3v smd - ASFL1-11.0592MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9252-2-ND.
OSCILLATOR 12.000MHZ 3.3V SMD - ASFL1-12.000MHZ-EK-T
 Order 'oscillator 12.000mhz 3.3v smd - ASFL1-12.000MHZ-EK-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9253-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 30.000MHZ 1/2 SIZE - ECS-2100AX-300 Next: OSCILLATOR 30.000MHZ 3.3V SMD - ASFL1-30.000MHZ-EK-T