OSCILLATOR 16.000MHZ 3.3V FULLSZ - ACOL-16.000MHZ-EK
| Digi-Key Part Number | 535-9225-5-ND |
1000 |
.72800 |
Extended Price
728.00 |
| Manufacturer Part Number | ACOL-16.000MHZ-EK | |||
| Description | OSCILLATOR 16.000MHZ 3.3V FULLSZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACOL-16.000MHZ-EK |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 16.000000 MHz [Typ] |
| Supply Voltage | 3.30 V [Typ] |
| Supply Current | 20.000 mA [Max] |
| Type | Standard |
| Case Style | Full Size |
| Case Style | 14 Pin DIP |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Output Type | HCMOS |
| Output Type | TTL |
| Height | 5.080 mm [Max] |
| Length | 20.200 mm [Max] |
| Width | 12.600 mm [Max] |
| Frequency Tolerance | ±30ppm |
| Supply Voltage Tolerance (±) | 10.000 % [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACOL 16 000MHZ EK ACOL16000MHZEK 535 9225 5 ND 53592255ND 535-9225-5 |
ACOL-16.000MHZ-EK Specification Sheet
OSCILLATOR 16.000MHZ 3.3V FULLSZ - ACOL-16.000MHZ-EK (535-9225-5-ND)
Related parts:OSCILLATOR 10.000MHZ 3.3V FULLSZ - ACOL-10.000MHZ-EK
Order 'oscillator 10.000mhz 3.3v fullsz - ACOL-10.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9221-5-ND.
OSCILLATOR 12.000MHZ 3.3V FULLSZ - ACOL-12.000MHZ-EK
Order 'oscillator 12.000mhz 3.3v fullsz - ACOL-12.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9223-5-ND.
OSCILLATOR 16.000MHZ 3.3V FULLSZ - ACOL-16.000MHZ-EK
Order 'oscillator 16.000mhz 3.3v fullsz - ACOL-16.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9225-5-ND.
OSCILLATOR 18.432MHZ 3.3V FULLSZ - ACOL-18.432MHZ-EK
Order 'oscillator 18.432mhz 3.3v fullsz - ACOL-18.432MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9226-5-ND.
OSCILLATOR 20.000MHZ 3.3V FULLSZ - ACOL-20.000MHZ-EK
Order 'oscillator 20.000mhz 3.3v fullsz - ACOL-20.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9227-5-ND.
OSCILLATOR 24.576MHZ 3.3V FULLSZ - ACOL-24.576MHZ-EK
Order 'oscillator 24.576mhz 3.3v fullsz - ACOL-24.576MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9228-5-ND.
OSCILLATOR 25.000MHZ 3.3V FULLSZ - ACOL-25.000MHZ-EK
Order 'oscillator 25.000mhz 3.3v fullsz - ACOL-25.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9229-5-ND.
OSCILLATOR 27.000MHZ 3.3V FULLSZ - ACOL-27.000MHZ-EK
Order 'oscillator 27.000mhz 3.3v fullsz - ACOL-27.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9230-5-ND.
OSCILLATOR 32.000MHZ 3.3V FULLSZ - ACOL-32.000MHZ-EK
Order 'oscillator 32.000mhz 3.3v fullsz - ACOL-32.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9231-5-ND.
OSCILLATOR 32.768MHZ 3.3V FULLSZ - ACOL-32.768MHZ-EK
Order 'oscillator 32.768mhz 3.3v fullsz - ACOL-32.768MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9232-5-ND.
OSCILLATOR 3.6864MHZ 3.3V FULLSZ - ACOL-3.6864MHZ-EK
Order 'oscillator 3.6864mhz 3.3v fullsz - ACOL-3.6864MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9233-5-ND.
OSCILLATOR 40.000MHZ 3.3V FULLSZ - ACOL-40.000MHZ-EK
Order 'oscillator 40.000mhz 3.3v fullsz - ACOL-40.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9234-5-ND.
OSCILLATOR 48.000MHZ 3.3V FULLSZ - ACOL-48.000MHZ-EK
Order 'oscillator 48.000mhz 3.3v fullsz - ACOL-48.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9235-5-ND.
OSCILLATOR 50.000MHZ 3.3V FULLSZ - ACOL-50.000MHZ-EK
Order 'oscillator 50.000mhz 3.3v fullsz - ACOL-50.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9237-5-ND.
OSCILLATOR 16.0 MHZ 3.3V SMD - FXO-HC735-16
Order 'oscillator 16.0 mhz 3.3v smd - FXO-HC735-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1053-1-ND.
Send this link via E-Mail
Help With This Screen