Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 48.000MHZ 5V FULL-SZ - ACO-48.000MHZ-EK

Digi-Key Part Number 535-9217-5-ND
Price Break
1000
Unit Price
.72800
Extended Price
728.00
Manufacturer Part NumberACO-48.000MHZ-EK
DescriptionOSCILLATOR 48.000MHZ 5V FULL-SZ
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACO-48.000MHZ-EK
VendorAbracon Corp.
CategoryCrystals, Oscillators
Mounting TypeThrough Hole
Oscillating Frequency48.000000 MHz [Typ]
Supply Voltage5.00 V [Typ]
Supply Current45.000 mA [Max]
TypeStandard
Case StyleFull Size
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
PackagingTube
Output TypeTTL
Output TypeHCMOS
Height5.080 mm [Max]
Length20.200 mm [Max]
Width12.600 mm [Max]
Frequency Tolerance±30ppm
Supply Voltage Tolerance (±)10.000 % [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACO 48 000MHZ EK
ACO48000MHZEK
535 9217 5 ND
53592175ND
535-9217-5

ACO-48.000MHZ-EK Specification Sheet

Image of OSCILLATOR 48.000MHZ 5V FULL-SZ - ACO-48.000MHZ-EK

OSCILLATOR 48.000MHZ 5V FULL-SZ - ACO-48.000MHZ-EK (535-9217-5-ND)

Related parts:
OSCILLATOR 10.000MHZ 5V FULL-SZ - ACO-10.000MHZ-EK
 Order 'oscillator 10.000mhz 5v full-sz - ACO-10.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9203-5-ND.
OSCILLATOR 11.0592MHZ 5V FULL-SZ - ACO-11.0592MHZ-EK
 Order 'oscillator 11.0592mhz 5v full-sz - ACO-11.0592MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9204-5-ND.
OSCILLATOR 12.000MHZ 5V FULL-SZ - ACO-12.000MHZ-EK
 Order 'oscillator 12.000mhz 5v full-sz - ACO-12.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9205-5-ND.
OSCILLATOR 16.000MHZ 5V FULL-SZ - ACO-16.000MHZ-EK
 Order 'oscillator 16.000mhz 5v full-sz - ACO-16.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9207-5-ND.
OSCILLATOR 18.432MHZ 5V FULL-SZ - ACO-18.432MHZ-EK
 Order 'oscillator 18.432mhz 5v full-sz - ACO-18.432MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9208-5-ND.
OSCILLATOR 20.000MHZ 5V FULL-SZ - ACO-20.000MHZ-EK
 Order 'oscillator 20.000mhz 5v full-sz - ACO-20.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9209-5-ND.
OSCILLATOR 24.576MHZ 5V FULL-SZ - ACO-24.576MHZ-EK
 Order 'oscillator 24.576mhz 5v full-sz - ACO-24.576MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9210-5-ND.
OSCILLATOR 25.000MHZ 5V FULL-SZ - ACO-25.000MHZ-EK
 Order 'oscillator 25.000mhz 5v full-sz - ACO-25.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9211-5-ND.
OSCILLATOR 27.000MHZ 5V FULL-SZ - ACO-27.000MHZ-EK
 Order 'oscillator 27.000mhz 5v full-sz - ACO-27.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9212-5-ND.
OSCILLATOR 32.000MHZ 5V FULL-SZ - ACO-32.000MHZ-EK
 Order 'oscillator 32.000mhz 5v full-sz - ACO-32.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9213-5-ND.
OSCILLATOR 32.768MHZ 5V FULL-SZ - ACO-32.768MHZ-EK
 Order 'oscillator 32.768mhz 5v full-sz - ACO-32.768MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9214-5-ND.
OSCILLATOR 3.6864MHZ 5V FULL-SZ - ACO-3.6864MHZ-EK
 Order 'oscillator 3.6864mhz 5v full-sz - ACO-3.6864MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9215-5-ND.
OSCILLATOR 40.000MHZ 5V FULL-SZ - ACO-40.000MHZ-EK
 Order 'oscillator 40.000mhz 5v full-sz - ACO-40.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9216-5-ND.
OSCILLATOR 48.000MHZ 5V FULL-SZ - ACO-48.000MHZ-EK
 Order 'oscillator 48.000mhz 5v full-sz - ACO-48.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9217-5-ND.
OSCILLATOR 4.000MHZ 5V FULL-SZ - ACO-4.000MHZ-EK
 Order 'oscillator 4.000mhz 5v full-sz - ACO-4.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9218-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 48.000MHZ 5V 1/2-SIZE - ACH-48.000MHZ-EK Next: OSCILLATOR 48.000MHZ PDIP - SG-531PCV 48.000MC