Keywords:





OSCILLATOR 40.000MHZ 5V FULL-SZ - ACO-40.000MHZ-EK - Crystals and Oscillators

Digi-Key Part Number 535-9216-5-ND
Price Break
1000
Unit Price
.72800
Extended Price
728.00
Manufacturer Part NumberACO-40.000MHZ-EK
DescriptionOSCILLATOR 40.000MHZ 5V FULL-SZ
Quantity Available Non-Stock
All prices are in USD

Purchase
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for
Technical/Catalog InformationACO-40.000MHZ-EK
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency40MHz
Package / CaseFull Size (14-DIP - 4-Pin)
PackagingTube
Supply Voltage5V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±30ppm
Supply Current45mA
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACO 40 000MHZ EK
ACO40000MHZEK
535 9216 5 ND
53592165ND
535-9216-5

ACO-40.000MHZ-EK Specification Sheet

Image of OSCILLATOR 40.000MHZ 5V FULL-SZ - ACO-40.000MHZ-EK

OSCILLATOR 40.000MHZ 5V FULL-SZ - ACO-40.000MHZ-EK (535-9216-5-ND) - Crystals and Oscillators

Related parts
OSCILLATOR 10.000MHZ 5V FULL-SZ - ACO-10.000MHZ-EK
 Order 'oscillator 10.000mhz 5v full-sz - ACO-10.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9203-5-ND.
OSCILLATOR 11.0592MHZ 5V FULL-SZ - ACO-11.0592MHZ-EK
 Order 'oscillator 11.0592mhz 5v full-sz - ACO-11.0592MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9204-5-ND.
OSCILLATOR 12.000MHZ 5V FULL-SZ - ACO-12.000MHZ-EK
 Order 'oscillator 12.000mhz 5v full-sz - ACO-12.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9205-5-ND.
OSCILLATOR 16.000MHZ 5V FULL-SZ - ACO-16.000MHZ-EK
 Order 'oscillator 16.000mhz 5v full-sz - ACO-16.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9207-5-ND.
OSCILLATOR 18.432MHZ 5V FULL-SZ - ACO-18.432MHZ-EK
 Order 'oscillator 18.432mhz 5v full-sz - ACO-18.432MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9208-5-ND.
OSCILLATOR 20.000MHZ 5V FULL-SZ - ACO-20.000MHZ-EK
 Order 'oscillator 20.000mhz 5v full-sz - ACO-20.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9209-5-ND.
OSCILLATOR 24.576MHZ 5V FULL-SZ - ACO-24.576MHZ-EK
 Order 'oscillator 24.576mhz 5v full-sz - ACO-24.576MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9210-5-ND.
OSCILLATOR 25.000MHZ 5V FULL-SZ - ACO-25.000MHZ-EK
 Order 'oscillator 25.000mhz 5v full-sz - ACO-25.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9211-5-ND.
OSCILLATOR 27.000MHZ 5V FULL-SZ - ACO-27.000MHZ-EK
 Order 'oscillator 27.000mhz 5v full-sz - ACO-27.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9212-5-ND.
OSCILLATOR 32.000MHZ 5V FULL-SZ - ACO-32.000MHZ-EK
 Order 'oscillator 32.000mhz 5v full-sz - ACO-32.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9213-5-ND.
OSCILLATOR 32.768MHZ 5V FULL-SZ - ACO-32.768MHZ-EK
 Order 'oscillator 32.768mhz 5v full-sz - ACO-32.768MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9214-5-ND.
OSCILLATOR 3.6864MHZ 5V FULL-SZ - ACO-3.6864MHZ-EK
 Order 'oscillator 3.6864mhz 5v full-sz - ACO-3.6864MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9215-5-ND.
OSCILLATOR 48.000MHZ 5V FULL-SZ - ACO-48.000MHZ-EK
 Order 'oscillator 48.000mhz 5v full-sz - ACO-48.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9217-5-ND.
OSCILLATOR 4.000MHZ 5V FULL-SZ - ACO-4.000MHZ-EK
 Order 'oscillator 4.000mhz 5v full-sz - ACO-4.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9218-5-ND.
OSCILLATOR 50.000MHZ 5V FULL-SZ - ACO-50.000MHZ-EK
 Order 'oscillator 50.000mhz 5v full-sz - ACO-50.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9219-5-ND.

Options for
Send this link via E-Mail
Help With This Screen

OSCILLATOR 40.000MHZ 5V FULL-SZ - ACO-40.000MHZ-EK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSCILLATOR 40.000MHZ 5V 1/2-SIZE - ACH-40.000MHZ-EK Next: OSCILLATOR 40.000MHZ FULL SIZE - MXO45T-2C-40M0000
OSCILLATOR 40.000MHZ 5V FULL-SZ - ACO-40.000MHZ-EK