Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 48.000MHZ 3.3V 1/2-SZ - ACHL-48.000MHZ-EK

Digi-Key Part Number 535-9199-5-ND
Price Break
1000
Unit Price
.72800
Extended Price
728.00
Manufacturer Part NumberACHL-48.000MHZ-EK
DescriptionOSCILLATOR 48.000MHZ 3.3V 1/2-SZ
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACHL-48.000MHZ-EK
VendorAbracon Corp.
CategoryCrystals, Oscillators
Mounting TypeThrough Hole
Oscillating Frequency48.000000 MHz [Typ]
Supply Voltage3.30 V [Typ]
Supply Current25.000 mA [Max]
TypeStandard
Case StyleHalf Size
Case Style8 Pin DIP
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
PackagingTube
Output TypeHCMOS
Output TypeTTL
Height5.600 mm [Max]
Length12.700 mm [Max]
Width12.700 mm [Max]
Frequency Tolerance±30ppm
Supply Voltage Tolerance (±)10.000 % [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACHL 48 000MHZ EK
ACHL48000MHZEK
535 9199 5 ND
53591995ND
535-9199-5

ACHL-48.000MHZ-EK Specification Sheet

Image of OSCILLATOR 48.000MHZ 3.3V 1/2-SZ - ACHL-48.000MHZ-EK

OSCILLATOR 48.000MHZ 3.3V 1/2-SZ - ACHL-48.000MHZ-EK (535-9199-5-ND)

Related parts:
OSCILLATOR 10.000MHZ 3.3V 1/2-SZ - ACHL-10.000MHZ-EK
 Order 'oscillator 10.000mhz 3.3v 1/2-sz - ACHL-10.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9185-5-ND.
OSCILLATOR 12.000MHZ 3.3V 1/2-SZ - ACHL-12.000MHZ-EK
 Order 'oscillator 12.000mhz 3.3v 1/2-sz - ACHL-12.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9187-5-ND.
OSCILLATOR 16.000MHZ 3.3V 1/2-SZ - ACHL-16.000MHZ-EK
 Order 'oscillator 16.000mhz 3.3v 1/2-sz - ACHL-16.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9189-5-ND.
OSCILLATOR 18.432MHZ 3.3V 1/2-SZ - ACHL-18.432MHZ-EK
 Order 'oscillator 18.432mhz 3.3v 1/2-sz - ACHL-18.432MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9190-5-ND.
OSCILLATOR 20.000MHZ 3.3V 1/2-SZ - ACHL-20.000MHZ-EK
 Order 'oscillator 20.000mhz 3.3v 1/2-sz - ACHL-20.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9191-5-ND.
OSCILLATOR 24.576MHZ 3.3V 1/2-SZ - ACHL-24.576MHZ-EK
 Order 'oscillator 24.576mhz 3.3v 1/2-sz - ACHL-24.576MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9192-5-ND.
OSCILLATOR 25.000MHZ 3.3V 1/2-SZ - ACHL-25.000MHZ-EK
 Order 'oscillator 25.000mhz 3.3v 1/2-sz - ACHL-25.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9193-5-ND.
OSCILLATOR 27.000MHZ 3.3V 1/2-SZ - ACHL-27.000MHZ-EK
 Order 'oscillator 27.000mhz 3.3v 1/2-sz - ACHL-27.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9194-5-ND.
OSCILLATOR 32.000MHZ 3.3V 1/2-SZ - ACHL-32.000MHZ-EK
 Order 'oscillator 32.000mhz 3.3v 1/2-sz - ACHL-32.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9195-5-ND.
OSCILLATOR 32.768MHZ 3.3V 1/2-SZ - ACHL-32.768MHZ-EK
 Order 'oscillator 32.768mhz 3.3v 1/2-sz - ACHL-32.768MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9196-5-ND.
OSCILLATOR 3.6864MHZ 3.3V 1/2-SZ - ACHL-3.6864MHZ-EK
 Order 'oscillator 3.6864mhz 3.3v 1/2-sz - ACHL-3.6864MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9197-5-ND.
OSCILLATOR 40.000MHZ 3.3V 1/2-SZ - ACHL-40.000MHZ-EK
 Order 'oscillator 40.000mhz 3.3v 1/2-sz - ACHL-40.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9198-5-ND.
OSCILLATOR 48.000MHZ 3.3V 1/2-SZ - ACHL-48.000MHZ-EK
 Order 'oscillator 48.000mhz 3.3v 1/2-sz - ACHL-48.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9199-5-ND.
OSCILLATOR 4.000MHZ 3.3V 1/2-SZ - ACHL-4.000MHZ-EK
 Order 'oscillator 4.000mhz 3.3v 1/2-sz - ACHL-4.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9200-5-ND.
OSCILLATOR 50.000MHZ 3.3V 1/2-SZ - ACHL-50.000MHZ-EK
 Order 'oscillator 50.000mhz 3.3v 1/2-sz - ACHL-50.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9201-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 48.000MHZ 2.5V SMD - CSX325FHC48.000M-UT Next: OSCILLATOR 48.000MHZ 3.3V FULLSZ - ACOL-48.000MHZ-EK