OSCILLATOR 18.432MHZ 3.3V 1/2-SZ - ACHL-18.432MHZ-EK
| Digi-Key Part Number | 535-9190-5-ND |
1000 |
.72800 |
Extended Price
728.00 |
| Manufacturer Part Number | ACHL-18.432MHZ-EK | |||
| Description | OSCILLATOR 18.432MHZ 3.3V 1/2-SZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACHL-18.432MHZ-EK |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 18.432000 MHz [Typ] |
| Supply Voltage | 3.30 V [Typ] |
| Supply Current | 20.000 mA [Max] |
| Type | Standard |
| Case Style | Half Size |
| Case Style | 8 Pin DIP |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Output Type | HCMOS |
| Output Type | TTL |
| Height | 5.600 mm [Max] |
| Length | 12.700 mm [Max] |
| Width | 12.700 mm [Max] |
| Frequency Tolerance | ±30ppm |
| Supply Voltage Tolerance (±) | 10.000 % [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACHL 18 432MHZ EK ACHL18432MHZEK 535 9190 5 ND 53591905ND 535-9190-5 |
ACHL-18.432MHZ-EK Specification Sheet
OSCILLATOR 18.432MHZ 3.3V 1/2-SZ - ACHL-18.432MHZ-EK (535-9190-5-ND)
Related parts:OSCILLATOR 10.000MHZ 3.3V 1/2-SZ - ACHL-10.000MHZ-EK
Order 'oscillator 10.000mhz 3.3v 1/2-sz - ACHL-10.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9185-5-ND.
OSCILLATOR 12.000MHZ 3.3V 1/2-SZ - ACHL-12.000MHZ-EK
Order 'oscillator 12.000mhz 3.3v 1/2-sz - ACHL-12.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9187-5-ND.
OSCILLATOR 16.000MHZ 3.3V 1/2-SZ - ACHL-16.000MHZ-EK
Order 'oscillator 16.000mhz 3.3v 1/2-sz - ACHL-16.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9189-5-ND.
OSCILLATOR 18.432MHZ 3.3V 1/2-SZ - ACHL-18.432MHZ-EK
Order 'oscillator 18.432mhz 3.3v 1/2-sz - ACHL-18.432MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9190-5-ND.
OSCILLATOR 20.000MHZ 3.3V 1/2-SZ - ACHL-20.000MHZ-EK
Order 'oscillator 20.000mhz 3.3v 1/2-sz - ACHL-20.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9191-5-ND.
OSCILLATOR 24.576MHZ 3.3V 1/2-SZ - ACHL-24.576MHZ-EK
Order 'oscillator 24.576mhz 3.3v 1/2-sz - ACHL-24.576MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9192-5-ND.
OSCILLATOR 25.000MHZ 3.3V 1/2-SZ - ACHL-25.000MHZ-EK
Order 'oscillator 25.000mhz 3.3v 1/2-sz - ACHL-25.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9193-5-ND.
OSCILLATOR 27.000MHZ 3.3V 1/2-SZ - ACHL-27.000MHZ-EK
Order 'oscillator 27.000mhz 3.3v 1/2-sz - ACHL-27.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9194-5-ND.
OSCILLATOR 32.000MHZ 3.3V 1/2-SZ - ACHL-32.000MHZ-EK
Order 'oscillator 32.000mhz 3.3v 1/2-sz - ACHL-32.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9195-5-ND.
OSCILLATOR 32.768MHZ 3.3V 1/2-SZ - ACHL-32.768MHZ-EK
Order 'oscillator 32.768mhz 3.3v 1/2-sz - ACHL-32.768MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9196-5-ND.
OSCILLATOR 3.6864MHZ 3.3V 1/2-SZ - ACHL-3.6864MHZ-EK
Order 'oscillator 3.6864mhz 3.3v 1/2-sz - ACHL-3.6864MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9197-5-ND.
OSCILLATOR 40.000MHZ 3.3V 1/2-SZ - ACHL-40.000MHZ-EK
Order 'oscillator 40.000mhz 3.3v 1/2-sz - ACHL-40.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9198-5-ND.
OSCILLATOR 48.000MHZ 3.3V 1/2-SZ - ACHL-48.000MHZ-EK
Order 'oscillator 48.000mhz 3.3v 1/2-sz - ACHL-48.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9199-5-ND.
OSCILLATOR 4.000MHZ 3.3V 1/2-SZ - ACHL-4.000MHZ-EK
Order 'oscillator 4.000mhz 3.3v 1/2-sz - ACHL-4.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9200-5-ND.
OSCILLATOR 50.000MHZ 3.3V 1/2-SZ - ACHL-50.000MHZ-EK
Order 'oscillator 50.000mhz 3.3v 1/2-sz - ACHL-50.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9201-5-ND.
Send this link via E-Mail
Help With This Screen