Keywords:





12MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-12.000MHZ-EK

OSCILLATOR 12.000MHZ 3.3V 1/2-SZ - ACHL-12.000MHZ-EK - Crystals and Oscillators

Digi-Key Part Number 535-9187-5-ND
Price Break
1000
Unit Price
.72800
Extended Price
728.00
Manufacturer Part NumberACHL-12.000MHZ-EK
DescriptionOSCILLATOR 12.000MHZ 3.3V 1/2-SZ
Quantity Available Non-Stock
All prices are in USD

Purchase 12MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-12.000MHZ-EK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 12MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-12.000MHZ-EK
Technical/Catalog InformationACHL-12.000MHZ-EK
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency12MHz
Package / CaseHalf Size (8-DIP - 4-Pin)
PackagingTube
Supply Voltage3.3V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±30ppm
Supply Current20mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACHL 12 000MHZ EK
ACHL12000MHZEK
535 9187 5 ND
53591875ND
535-9187-5


Image of OSCILLATOR 12.000MHZ 3.3V 1/2-SZ - ACHL-12.000MHZ-EK

OSCILLATOR 12.000MHZ 3.3V 1/2-SZ - ACHL-12.000MHZ-EK (535-9187-5-ND) - Crystals and Oscillators

Related parts 12MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-12.000MHZ-EK
10MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-10.000MHZ-EK
 Order 'oscillator 10.000mhz 3.3v 1/2-sz - ACHL-10.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9185-5-ND.
16MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-16.000MHZ-EK
 Order 'oscillator 16.000mhz 3.3v 1/2-sz - ACHL-16.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9189-5-ND.
18.432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-18.432MHZ-EK
 Order 'oscillator 18.432mhz 3.3v 1/2-sz - ACHL-18.432MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9190-5-ND.
20MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-20.000MHZ-EK
 Order 'oscillator 20.000mhz 3.3v 1/2-sz - ACHL-20.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9191-5-ND.
24.576MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-24.576MHZ-EK
 Order 'oscillator 24.576mhz 3.3v 1/2-sz - ACHL-24.576MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9192-5-ND.
25MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-25.000MHZ-EK
 Order 'oscillator 25.000mhz 3.3v 1/2-sz - ACHL-25.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9193-5-ND.
27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-27.000MHZ-EK
 Order 'oscillator 27.000mhz 3.3v 1/2-sz - ACHL-27.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9194-5-ND.
32MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-32.000MHZ-EK
 Order 'oscillator 32.000mhz 3.3v 1/2-sz - ACHL-32.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9195-5-ND.
32.768MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-32.768MHZ-EK
 Order 'oscillator 32.768mhz 3.3v 1/2-sz - ACHL-32.768MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9196-5-ND.
3.6864MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-3.6864MHZ-EK
 Order 'oscillator 3.6864mhz 3.3v 1/2-sz - ACHL-3.6864MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9197-5-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-40.000MHZ-EK
 Order 'oscillator 40.000mhz 3.3v 1/2-sz - ACHL-40.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9198-5-ND.
48MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-48.000MHZ-EK
 Order 'oscillator 48.000mhz 3.3v 1/2-sz - ACHL-48.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9199-5-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-4.000MHZ-EK
 Order 'oscillator 4.000mhz 3.3v 1/2-sz - ACHL-4.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9200-5-ND.
50MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-50.000MHZ-EK
 Order 'oscillator 50.000mhz 3.3v 1/2-sz - ACHL-50.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9201-5-ND.
8MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-8.000MHZ-EK
 Order 'oscillator 8.000mhz 3.3v 1/2-sz - ACHL-8.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9202-5-ND.

Options for 12MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ACHL-12.000MHZ-EK
Send this link via E-Mail
Help With This Screen

OSCILLATOR 12.000MHZ 3.3V 1/2-SZ - ACHL-12.000MHZ-EK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: OSCILLATOR 12.0000MHZ SMD - SG-636PCE 12.0000MC0:ROHS Next: OSCILLATOR 12.000MHZ 3.3V FULLSZ - ACOL-12.000MHZ-EK
OSCILLATOR 12.000MHZ 3.3V 1/2-SZ - ACHL-12.000MHZ-EK