CABLE 36 COND 25' GRAY RIBBON - HC36G-25-ND
| Digi-Key Part Number | HC36G-25-ND |
1 |
20.92000 |
Extended Price
20.92 |
| Manufacturer Part Number | HC36G-25-ND | |||
| Description | CABLE 36 COND 25' GRAY RIBBON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | HC36G-25-ND |
| Vendor | Hitachi Cable |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 36 [Nom] |
| Pitch | 0.500 in [Typ] |
| Overall Length | 25 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | 105 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Other Names |
HC36G 25 ND HC36G25ND HC36G 25 ND HC36G25ND HC36G-25 |
CABLE 36 COND 25' GRAY RIBBON - HC36G-25-ND (HC36G-25-ND)
Related parts:CABLE 36 COND 10' GRAY RIBBON - HC36G-10-ND
Order 'cable 36 cond 10' gray ribbon - HC36G-10-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC36G-10-ND.
CABLE 36 COND 50' GRAY RIBBON - HC36G-50-ND
Order 'cable 36 cond 50' gray ribbon - HC36G-50-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC36G-50-ND.
CABLE 36 COND 5' GRAY RIBBON - HC36G-5-ND
Order 'cable 36 cond 5' gray ribbon - HC36G-5-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC36G-5-ND.
CABLE 36 COND 25' GRAY RIBBON - HC36G-25-ND
Order 'cable 36 cond 25' gray ribbon - HC36G-25-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC36G-25-ND.
CABLE 15 COND 10' GRAY RIBBON - HC15G-10-ND
Order 'cable 15 cond 10' gray ribbon - HC15G-10-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC15G-10-ND.
CABLE 15 COND 50' GRAY RIBBON - HC15G-50-ND
Order 'cable 15 cond 50' gray ribbon - HC15G-50-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC15G-50-ND.
CABLE 15 COND 5' GRAY RIBBON - HC15G-5-ND
Order 'cable 15 cond 5' gray ribbon - HC15G-5-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC15G-5-ND.
CABLE 36 COND 100' GRAY RIBBON - A2807-1-36T
Order 'cable 36 cond 100' gray ribbon - A2807-1-36T' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC36G-100-ND.
CABLE 37 COND 10' GRAY RIBBON - HC37G-10-ND
Order 'cable 37 cond 10' gray ribbon - HC37G-10-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC37G-10-ND.
CABLE 37 COND 50' GRAY RIBBON - HC37G-50-ND
Order 'cable 37 cond 50' gray ribbon - HC37G-50-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC37G-50-ND.
CABLE 37 COND 5' GRAY RIBBON - HC37G-5-ND
Order 'cable 37 cond 5' gray ribbon - HC37G-5-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC37G-5-ND.
CABLE 36 COND 10' MULTI RIBBON - R010-10-ND
Order 'cable 36 cond 10' multi ribbon - R010-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R010-10-ND.
CABLE 9 COND 10' GRAY RIBBON - R019-10-ND
Order 'cable 9 cond 10' gray ribbon - R019-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R019-10-ND.
CABLE 10 COND 10' GRAY RIBBON - R020-10-ND
Order 'cable 10 cond 10' gray ribbon - R020-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R020-10-ND.
CABLE 14 COND 10' GRAY RIBBON - R021-10-ND
Order 'cable 14 cond 10' gray ribbon - R021-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R021-10-ND.
Send this link via E-Mail
Help With This Screen