CABLE 15 COND 100' GRAY RIBBON - A2807-1-15T
| Digi-Key Part Number | HC15G-100-ND |
1 2 6 10 20 |
31.13000 26.77000 23.03333 19.92000 18.05250 |
Extended Price
31.13 53.54 138.20 199.20 361.05 |
| Manufacturer Part Number | A2807-1-15T | |||
| Description | CABLE 15 COND 100' GRAY RIBBON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | A2807-1-15T |
| Vendor | Hitachi Cable |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 15 [Nom] |
| Pitch | 0.500 in [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | 105 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Other Names |
A2807 1 15T A2807115T HC15G 100 ND HC15G100ND HC15G-100 |
CABLE 15 COND 100' GRAY RIBBON - A2807-1-15T (HC15G-100-ND)
Related parts:CABLE 15 COND 100' GRAY RIBBON - A2807-1-15T
Order 'cable 15 cond 100' gray ribbon - A2807-1-15T' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC15G-100-ND.
CABLE 9 COND 100' GRAY RIBBON - A2807-1-9T
Order 'cable 9 cond 100' gray ribbon - A2807-1-9T' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC09G-100-ND.
CABLE 36 COND 100' GRAY RIBBON - A2807-1-36T
Order 'cable 36 cond 100' gray ribbon - A2807-1-36T' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC36G-100-ND.
CABLE 37 COND 100' GRAY RIBBON - A2807-1-37T
Order 'cable 37 cond 100' gray ribbon - A2807-1-37T' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC37G-100-ND.
CABLE 15 COND 100' GRAY RIBBON - AE15G-100-ND
Order 'cable 15 cond 100' gray ribbon - AE15G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-100-ND.
CABLE 15 COND 10' GRAY RIBBON - HC15G-10-ND
Order 'cable 15 cond 10' gray ribbon - HC15G-10-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC15G-10-ND.
CABLE 15 COND 25' GRAY RIBBON - HC15G-25-ND
Order 'cable 15 cond 25' gray ribbon - HC15G-25-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC15G-25-ND.
CABLE 15 COND 50' GRAY RIBBON - HC15G-50-ND
Order 'cable 15 cond 50' gray ribbon - HC15G-50-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC15G-50-ND.
CABLE 15 COND 5' GRAY RIBBON - HC15G-5-ND
Order 'cable 15 cond 5' gray ribbon - HC15G-5-ND' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC15G-5-ND.
CABLE 64 COND 100' MULTI RIBBON - A2807-30-64T
Order 'cable 64 cond 100' multi ribbon - A2807-30-64T' online from Digi-Key. Manufactured by Hitachi Cable. Digi-Key part number HC64M-100-ND.
CABLE 10 COND 100' GRAY RIBBON - 3306/10 100
Order 'cable 10 cond 100' gray ribbon - 3306/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/10 100-ND.
CABLE 14 COND 100' GRAY RIBBON - 3306/14 100
Order 'cable 14 cond 100' gray ribbon - 3306/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/14 100-ND.
CABLE 16 COND 100' GRAY RIBBON - 3306/16 100
Order 'cable 16 cond 100' gray ribbon - 3306/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/16 100-ND.
CABLE 20 COND 100' GRAY RIBBON - 3306/20 100
Order 'cable 20 cond 100' gray ribbon - 3306/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/20 100-ND.
CABLE 24 COND 100' GRAY RIBBON - 3306/24 100
Order 'cable 24 cond 100' gray ribbon - 3306/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/24 100-ND.
Send this link via E-Mail
Help With This Screen