Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 16.384 MHZ SMT - CMX309FLC16.384M-UT

Digi-Key Part Number 300-8608-1-ND
Price Break
1
10
50
100
Unit Price
2.63000
2.45000
1.57500
1.40000
Extended Price
2.63
24.50
78.75
140.00
Manufacturer Part NumberCMX309FLC16.384M-UT
DescriptionOSCILLATOR 16.384 MHZ SMT
Quantity Available 751
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCMX309FLC16.384M-UT
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency16.384MHz
Package / CaseSMD 14mm x 9.8mm
PackagingCut Tape (CT)
Supply Voltage5V
Current - Supply23mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±100ppm
SeriesCMX-309
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMX309FLC16 384M UT
CMX309FLC16384MUT
300 8608 1 ND
30086081ND
300-8608-1

CMX309FLC16.384M-UT Specification Sheet

Image of OSCILLATOR 16.384 MHZ SMT - CMX309FLC16.384M-UT

OSCILLATOR 16.384 MHZ SMT - CMX309FLC16.384M-UT (300-8608-1-ND)

Related parts:
OSCILLATOR 1.5440 MHZ SMT - CSX750PCC1.5440M-UT
 Order 'oscillator 1.5440 mhz smt - CSX750PCC1.5440M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8001-1-ND.
OSCILLATOR 1.5440 MHZ SMT - CSX750PCC1.5440M-UT
 Order 'oscillator 1.5440 mhz smt - CSX750PCC1.5440M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8001-2-ND.
OSCILLATOR 1.8432 MHZ SMT - CSX750PCC1.8432M-UT
 Order 'oscillator 1.8432 mhz smt - CSX750PCC1.8432M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8002-1-ND.
OSCILLATOR 1.8432 MHZ SMT - CSX750PCC1.8432M-UT
 Order 'oscillator 1.8432 mhz smt - CSX750PCC1.8432M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8002-2-ND.
OSCILLATOR 3.6864 MHZ SMT - CSX750PCC3.6864M-UT
 Order 'oscillator 3.6864 mhz smt - CSX750PCC3.6864M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8003-1-ND.
OSCILLATOR 3.6864 MHZ SMT - CSX750PCC3.6864M-UT
 Order 'oscillator 3.6864 mhz smt - CSX750PCC3.6864M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8003-2-ND.
OSCILLATOR 4.0000 MHZ SMT - CSX750PCC4.0000M-UT
 Order 'oscillator 4.0000 mhz smt - CSX750PCC4.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8004-1-ND.
OSCILLATOR 4.0000 MHZ SMT - CSX750PCC4.0000M-UT
 Order 'oscillator 4.0000 mhz smt - CSX750PCC4.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8004-2-ND.
OSCILLATOR 6.1760 MHZ SMT - CSX750PCC6.1760M-UT
 Order 'oscillator 6.1760 mhz smt - CSX750PCC6.1760M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8005-1-ND.
OSCILLATOR 6.1760 MHZ SMT - CSX750PCC6.1760M-UT
 Order 'oscillator 6.1760 mhz smt - CSX750PCC6.1760M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8005-2-ND.
OSCILLATOR 7.3728 MHZ SMT - CSX750PCC7.3728M-UT
 Order 'oscillator 7.3728 mhz smt - CSX750PCC7.3728M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8006-1-ND.
OSCILLATOR 7.3728 MHZ SMT - CSX750PCC7.3728M-UT
 Order 'oscillator 7.3728 mhz smt - CSX750PCC7.3728M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8006-2-ND.
OSCILLATOR 8.0000 MHZ SMT - CSX750PCC8.0000M-UT
 Order 'oscillator 8.0000 mhz smt - CSX750PCC8.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8007-1-ND.
OSCILLATOR 8.0000 MHZ SMT - CSX750PCC8.0000M-UT
 Order 'oscillator 8.0000 mhz smt - CSX750PCC8.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8007-2-ND.
OSCILLATOR 10.0000 MHZ SMT - CSX750PCC10.0000M-UT
 Order 'oscillator 10.0000 mhz smt - CSX750PCC10.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8008-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 16.384 MHZ 3.3V SMD - ECS-8FA3X-163-TR Next: OSCILLATOR 16.384 MHZ SMT - CMX309FLC16.384M-UT