CABLE 9 COND FLAT .050" M-COLOR - C3811/09 100
Multiple Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3811/09 100
| Digi-Key Part Number | C3811/09 100-ND |
3 |
28.81667 |
Extended Price
86.45 |
| Manufacturer Part Number | C3811/09 100 | |||
| Description | CABLE 9 COND FLAT .050" M-COLOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3811/09 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 26 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 34 AWG |
| Number of Conductors | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3811 09 100 C381109 100 |
C3811/09 100 Specification Sheet
CABLE 9 COND FLAT .050" M-COLOR - C3811/09 100 (C3811/09 100-ND)
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3811/09 100CABLE 9 COND FLAT .050" M-COLOR - C3811/09 100
Order 'cable 9 cond flat .050" m-color - C3811/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3811/09 100-ND.
CABLE 9 COND FLAT .050" M-COLOR - 3811/09 100
Order 'cable 9 cond flat .050" m-color - 3811/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3811/09 100-ND.
CABLE 10 COND FLAT .050" M-COLOR - C3811/10 100
Order 'cable 10 cond flat .050" m-color - C3811/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3811/10 100-ND.
CABLE 20 COND FLAT .050" M-COLOR - C3811/20 100
Order 'cable 20 cond flat .050" m-color - C3811/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3811/20 100-ND.
CABLE 25 COND FLAT .050" M-COLOR - C3811/25 100
Order 'cable 25 cond flat .050" m-color - C3811/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3811/25 100-ND.
CABLE 26 COND FLAT .050" M-COLOR - C3811/26 100
Order 'cable 26 cond flat .050" m-color - C3811/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3811/26 100-ND.
CABLE 40 COND FLAT .050" M-COLOR - C3811/40 100
Order 'cable 40 cond flat .050" m-color - C3811/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3811/40 100-ND.
CABLE 50 COND FLAT .050" M-COLOR - C3811/50 100
Order 'cable 50 cond flat .050" m-color - C3811/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3811/50 100-ND.
CABLE 9 COND FLAT .050" M-COLOR - 3811/09 300
Order 'cable 9 cond flat .050" m-color - 3811/09 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3811/09 300-ND.
CABLE 10 COND FLAT .050" M-COLOR - C3811/10 300
Order 'cable 10 cond flat .050" m-color - C3811/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3811/10 300-ND.
CABLE 9 COND FLAT .050" GRAY - 3770/09 100
Order 'cable 9 cond flat .050" gray - 3770/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3770/09 100-ND.
CABLE 9 COND FLAT .050" GRAY - 3801/09 100
Order 'cable 9 cond flat .050" gray - 3801/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/09 100-ND.
CABLE 10 COND FLAT .050" M-COLOR - 3811/10 100
Order 'cable 10 cond flat .050" m-color - 3811/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3811/10 100-ND.
CABLE 14 COND FLAT .050" M-COLOR - 3811/14 100
Order 'cable 14 cond flat .050" m-color - 3811/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3811/14 100-ND.
CABLE 15 COND FLAT .050" M-COLOR - 3811/15 100
Order 'cable 15 cond flat .050" m-color - 3811/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3811/15 100-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3811/09 100
Send this link via E-Mail
Help With This Screen
