Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSC TCXO 24.5535 MHZ 3.0V SMD - CSX532T24.5535M3-UT-10

Digi-Key Part Number 300-8277-1-ND
Price Break
1
10
50
100
Unit Price
5.00000
3.70000
3.30000
3.00000
Extended Price
5.00
37.00
165.00
300.00
Manufacturer Part NumberCSX532T24.5535M3-UT-10
DescriptionOSC TCXO 24.5535 MHZ 3.0V SMD
Quantity Available 1032
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationCSX532T24.5535M3-UT-10
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency24.5535MHz
Package / CaseSMD 5mm x 3.2mm
PackagingCut Tape (CT)
Supply Voltage3V
Current - Supply1.2mA
TypeTCXO
Operating Temperature-30°C ~ 75°C
Frequency Stability±2.5ppm
SeriesCSX532T
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSX532T24 5535M3 UT 10
CSX532T245535M3UT10
300 8277 1 ND
30082771ND
300-8277-1

CSX532T24.5535M3-UT-10 Specification Sheet

Image of OSC TCXO 24.5535 MHZ 3.0V SMD - CSX532T24.5535M3-UT-10

OSC TCXO 24.5535 MHZ 3.0V SMD - CSX532T24.5535M3-UT-10 (300-8277-1-ND)

Related parts:
OSC TCXO 16.3676 MHZ 2.8V SMD - CSX532T16.3676M2-UT-10
 Order 'osc tcxo 16.3676 mhz 2.8v smd - CSX532T16.3676M2-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8274-1-ND.
OSC TCXO 16.3676 MHZ 2.8V SMD - CSX532T16.3676M2-UT-10
 Order 'osc tcxo 16.3676 mhz 2.8v smd - CSX532T16.3676M2-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8274-2-ND.
OSC TCXO 16.3676 MHZ 2.8V SMD - CSX532T16.3676M2-UT-10
 Order 'osc tcxo 16.3676 mhz 2.8v smd - CSX532T16.3676M2-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8274-6-ND.
OSC TCXO 16.3676 MHZ 3.0V SMD - CSX532T16.3676M3-UT-10
 Order 'osc tcxo 16.3676 mhz 3.0v smd - CSX532T16.3676M3-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8275-1-ND.
OSC TCXO 16.3676 MHZ 3.0V SMD - CSX532T16.3676M3-UT-10
 Order 'osc tcxo 16.3676 mhz 3.0v smd - CSX532T16.3676M3-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8275-2-ND.
OSC TCXO 16.3676 MHZ 3.0V SMD - CSX532T16.3676M3-UT-10
 Order 'osc tcxo 16.3676 mhz 3.0v smd - CSX532T16.3676M3-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8275-6-ND.
OSC TCXO 24.5535 MHZ 2.8V SMD - CSX532T24.5535M2-UT-10
 Order 'osc tcxo 24.5535 mhz 2.8v smd - CSX532T24.5535M2-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8276-1-ND.
OSC TCXO 24.5535 MHZ 2.8V SMD - CSX532T24.5535M2-UT-10
 Order 'osc tcxo 24.5535 mhz 2.8v smd - CSX532T24.5535M2-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8276-2-ND.
OSC TCXO 24.5535 MHZ 2.8V SMD - CSX532T24.5535M2-UT-10
 Order 'osc tcxo 24.5535 mhz 2.8v smd - CSX532T24.5535M2-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8276-6-ND.
OSC TCXO 24.5535 MHZ 3.0V SMD - CSX532T24.5535M3-UT-10
 Order 'osc tcxo 24.5535 mhz 3.0v smd - CSX532T24.5535M3-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8277-1-ND.
OSC TCXO 24.5535 MHZ 3.0V SMD - CSX532T24.5535M3-UT-10
 Order 'osc tcxo 24.5535 mhz 3.0v smd - CSX532T24.5535M3-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8277-2-ND.
OSC TCXO 24.5535 MHZ 3.0V SMD - CSX532T24.5535M3-UT-10
 Order 'osc tcxo 24.5535 mhz 3.0v smd - CSX532T24.5535M3-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8277-6-ND.
OSC TCXO 13.000000 MHZ SMD - NT3225SA-13.000000MHZ
 Order 'osc tcxo 13.000000 mhz smd - NT3225SA-13.000000MHZ' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1086-1-ND.
OSC TCXO 13.000000 MHZ SMD - NT3225SA-13.000000MHZ
 Order 'osc tcxo 13.000000 mhz smd - NT3225SA-13.000000MHZ' online from Digi-Key. Manufactured by NDK. Digi-Key part number 644-1086-2-ND.
OSC TCXO 13.000000 MHZ SMD - NT3225SA-13.000000MHZ
 Order 'osc tcxo 13.000000 mhz smd - NT3225SA-13.000000MHZ' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1086-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSC TCXO 24.5535 MHZ 2.8V SMD - CSX532T24.5535M2-UT-10 Next: OSC TCXO 24.5535 MHZ 3.0V SMD - CSX532T24.5535M3-UT-10