OSCILLATOR 106.2500 MHZ 3.3V SMD - ASFL1-106.250MHZ-EC-T
| Digi-Key Part Number | 300-8271-6-ND |
1 10 100 500 |
4.95000 4.45500 3.71250 2.97000 |
Extended Price
4.95 44.55 371.25 1485.00 |
| Manufacturer Part Number | ASFL1-106.250MHZ-EC-T | |||
| Description | OSCILLATOR 106.2500 MHZ 3.3V SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASFL1-106.250MHZ-EC-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 106.25MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 3.3V |
| Current - Supply | 85mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | ASFL1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASFL1 106 250MHZ EC T ASFL1106250MHZECT 300 8271 6 ND 30082716ND 300-8271-6 |
ASFL1-106.250MHZ-EC-T Specification Sheet
OSCILLATOR 106.2500 MHZ 3.3V SMD - ASFL1-106.250MHZ-EC-T (300-8271-6-ND)
Related parts:OSCILLATOR 1.8432 MHZ 3.3V SMD - ASFL1-1.8432MHZ-EC-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASFL1-1.8432MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8237-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASFL1-1.8432MHZ-EC-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASFL1-1.8432MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8237-2-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASFL1-1.8432MHZ-EC-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASFL1-1.8432MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8237-6-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ASFL1-3.6864MHZ-EC-T
Order 'oscillator 3.6864 mhz 3.3v smd - ASFL1-3.6864MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8238-1-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ASFL1-3.6864MHZ-EC-T
Order 'oscillator 3.6864 mhz 3.3v smd - ASFL1-3.6864MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8238-2-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ASFL1-3.6864MHZ-EC-T
Order 'oscillator 3.6864 mhz 3.3v smd - ASFL1-3.6864MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8238-6-ND.
OSCILLATOR 4.0000 MHZ 3.3V SMD - ASFL1-4.000MHZ-EC-T
Order 'oscillator 4.0000 mhz 3.3v smd - ASFL1-4.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8239-1-ND.
OSCILLATOR 4.0000 MHZ 3.3V SMD - ASFL1-4.000MHZ-EC-T
Order 'oscillator 4.0000 mhz 3.3v smd - ASFL1-4.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8239-2-ND.
OSCILLATOR 4.0000 MHZ 3.3V SMD - ASFL1-4.000MHZ-EC-T
Order 'oscillator 4.0000 mhz 3.3v smd - ASFL1-4.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8239-6-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASFL1-7.3728MHZ-EC-T
Order 'oscillator 7.3728 mhz 3.3v smd - ASFL1-7.3728MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8240-1-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASFL1-7.3728MHZ-EC-T
Order 'oscillator 7.3728 mhz 3.3v smd - ASFL1-7.3728MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8240-2-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASFL1-7.3728MHZ-EC-T
Order 'oscillator 7.3728 mhz 3.3v smd - ASFL1-7.3728MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8240-6-ND.
OSCILLATOR 8.0000 MHZ 3.3V SMD - ASFL1-8.000MHZ-EC-T
Order 'oscillator 8.0000 mhz 3.3v smd - ASFL1-8.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8241-1-ND.
OSCILLATOR 8.0000 MHZ 3.3V SMD - ASFL1-8.000MHZ-EC-T
Order 'oscillator 8.0000 mhz 3.3v smd - ASFL1-8.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8241-2-ND.
OSCILLATOR 8.0000 MHZ 3.3V SMD - ASFL1-8.000MHZ-EC-T
Order 'oscillator 8.0000 mhz 3.3v smd - ASFL1-8.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8241-6-ND.
Send this link via E-Mail
Help With This Screen