Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 80.0000 MHZ 3.3V SMD - ASFL1-80.000MHZ-EC-T

Digi-Key Part Number 300-8269-1-ND
Price Break
1
10
100
500
Unit Price
4.95000
4.45500
3.71250
2.97000
Extended Price
4.95
44.55
371.25
1485.00
Manufacturer Part NumberASFL1-80.000MHZ-EC-T
DescriptionOSCILLATOR 80.0000 MHZ 3.3V SMD
Quantity Available 18
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASFL1-80.000MHZ-EC-T
VendorAbracon Corporation (VA)
CategoryCrystals and Oscillators
Frequency80MHz
Package / CaseSMD 5mm x 3.2mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply45mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
SeriesASFL1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASFL1 80 000MHZ EC T
ASFL180000MHZECT
300 8269 1 ND
30082691ND
300-8269-1

ASFL1-80.000MHZ-EC-T Specification Sheet

Image of OSCILLATOR 80.0000 MHZ 3.3V SMD - ASFL1-80.000MHZ-EC-T

OSCILLATOR 80.0000 MHZ 3.3V SMD - ASFL1-80.000MHZ-EC-T (300-8269-1-ND)

Related parts:
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
 Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1007CT-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-18-TR
 Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-18-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1007TR-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
 Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1010CT-ND.
CRYSTAL 8.00 MHZ 20PF SMD - ECS-80-20-20A-TR
 Order 'crystal 8.00 mhz 20pf smd - ECS-80-20-20A-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1010TR-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASFL1-1.8432MHZ-EC-T
 Order 'oscillator 1.8432 mhz 3.3v smd - ASFL1-1.8432MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8237-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASFL1-1.8432MHZ-EC-T
 Order 'oscillator 1.8432 mhz 3.3v smd - ASFL1-1.8432MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8237-2-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASFL1-1.8432MHZ-EC-T
 Order 'oscillator 1.8432 mhz 3.3v smd - ASFL1-1.8432MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8237-6-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ASFL1-3.6864MHZ-EC-T
 Order 'oscillator 3.6864 mhz 3.3v smd - ASFL1-3.6864MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8238-1-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ASFL1-3.6864MHZ-EC-T
 Order 'oscillator 3.6864 mhz 3.3v smd - ASFL1-3.6864MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8238-2-ND.
OSCILLATOR 3.6864 MHZ 3.3V SMD - ASFL1-3.6864MHZ-EC-T
 Order 'oscillator 3.6864 mhz 3.3v smd - ASFL1-3.6864MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8238-6-ND.
OSCILLATOR 4.0000 MHZ 3.3V SMD - ASFL1-4.000MHZ-EC-T
 Order 'oscillator 4.0000 mhz 3.3v smd - ASFL1-4.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8239-1-ND.
OSCILLATOR 4.0000 MHZ 3.3V SMD - ASFL1-4.000MHZ-EC-T
 Order 'oscillator 4.0000 mhz 3.3v smd - ASFL1-4.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8239-2-ND.
OSCILLATOR 4.0000 MHZ 3.3V SMD - ASFL1-4.000MHZ-EC-T
 Order 'oscillator 4.0000 mhz 3.3v smd - ASFL1-4.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8239-6-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASFL1-7.3728MHZ-EC-T
 Order 'oscillator 7.3728 mhz 3.3v smd - ASFL1-7.3728MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8240-1-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASFL1-7.3728MHZ-EC-T
 Order 'oscillator 7.3728 mhz 3.3v smd - ASFL1-7.3728MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8240-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 8.192MHZ 3.3V SMD - CMX309FBC8.192MTR Next: OSCILLATOR 80.0000 MHZ 3.3V SMD - ASFL1-80.000MHZ-EC-T