Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/9 100
CABLE 9 COND FLAT .050" GRAY - C3801/9 100 - Cables, Wires
| Digi-Key Part Number | C3801/9 100-ND |
3 |
19.63667 |
Extended Price
58.91 |
| Manufacturer Part Number | C3801/9 100 | |||
| Description | CABLE 9 COND FLAT .050" GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3801/9 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 26 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 34 AWG |
| Number of Conductors | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3801 9 100 C38019 100 |
C3801/9 100 Specification Sheet
CABLE 9 COND FLAT .050" GRAY - C3801/9 100 (C3801/9 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/9 100Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/10 100
Order 'cable 10 cond flat .050" gray - C3801/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/10 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/14 100
Order 'cable 14 cond flat .050" gray - C3801/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/14 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/20 100
Order 'cable 20 cond flat .050" gray - C3801/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/20 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/24 100
Order 'cable 24 cond flat .050" gray - C3801/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/24 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/26 100
Order 'cable 26 cond flat .050" gray - C3801/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/26 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/34 100
Order 'cable 34 cond flat .050" gray - C3801/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/34 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/36 100
Order 'cable 36 cond flat .050" gray - C3801/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/36 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/40 100
Order 'cable 40 cond flat .050" gray - C3801/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/40 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/60 100
Order 'cable 60 cond flat .050" gray - C3801/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/60 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/64 100
Order 'cable 64 cond flat .050" gray - C3801/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3801/64 100-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3539/10 100
Order 'cable 10 cond flat .050" gray - 3539/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/10 100-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3539/16 100
Order 'cable 16 cond flat .050" gray - 3539/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/16 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3756/20 100
Order 'cable 20 cond flat .025" gray - 3756/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/20 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3756/26 100
Order 'cable 26 cond flat .025" gray - 3756/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/26 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3756/34 100
Order 'cable 34 cond flat .025" gray - 3756/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/34 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 100' (30.5m) 3M Flat Cable C3801/9 100
Send this link via E-Mail
Help With This Screen
