Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/34 100
CABLE 34 COND .025" FLAT GRAY - C3756/34 100
| Digi-Key Part Number | C3756/34 100-ND |
3 |
78.46667 |
Extended Price
235.40 |
| Manufacturer Part Number | C3756/34 100 | |||
| Description | CABLE 34 COND .025" FLAT GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/34 100
| Technical/Catalog Information | C3756/34 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 30 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 38 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3756 34 100 C375634 100 |
C3756/34 100 Specification Sheet
CABLE 34 COND .025" FLAT GRAY - C3756/34 100 (C3756/34 100-ND)
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/34 100Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/20 100
Order 'cable 20 cond .025" flat gray - C3756/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3756/20 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/26 100
Order 'cable 26 cond .025" flat gray - C3756/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3756/26 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/40 100
Order 'cable 40 cond .025" flat gray - C3756/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3756/40 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/50 100
Order 'cable 50 cond .025" flat gray - C3756/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3756/50 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/60 100
Order 'cable 60 cond .025" flat gray - C3756/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3756/60 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/68 100
Order 'cable 68 cond .025" flat gray - C3756/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3756/68 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/80 100
Order 'cable 80 cond .025" flat gray - C3756/80 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3756/80 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/09 100
Order 'cable 9 cond .050" flat gray - 3355/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/09 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/14 100
Order 'cable 14 cond .050" flat gray - 3355/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/14 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/20 100
Order 'cable 20 cond .050" flat gray - 3355/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/20 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/24 100
Order 'cable 24 cond .050" flat gray - 3355/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/24 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/30 100
Order 'cable 30 cond .050" flat gray - 3355/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/30 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/37 100
Order 'cable 37 cond .050" flat gray - 3355/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/37 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/40 100
Order 'cable 40 cond .050" flat gray - 3355/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/40 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3355/60 100
Order 'cable 60 cond .050" flat gray - 3355/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3355/60 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable C3756/34 100
Send this link via E-Mail
Help With This Screen
