125MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-125.000MHZ-E-C-T
OSCILLATOR 125.0000 MHZ 3.3V SMD - ASV-125.000MHZ-E-C-T - Crystals and Oscillators
| Digi-Key Part Number | 300-8234-1-ND |
1 10 50 100 500 |
4.69000 4.06300 3.56260 2.81250 2.37500 |
Extended Price
4.69 40.63 178.13 281.25 1187.50 |
| Manufacturer Part Number | ASV-125.000MHZ-E-C-T | |||
| Description | OSCILLATOR 125.0000 MHZ 3.3V SMD | |||
| Quantity Available | 4393 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASV-125.000MHZ-E-C-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 125MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 65mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASV 125 000MHZ E C T ASV125000MHZECT 300 8234 1 ND 30082341ND 300-8234-1 |
ASV-125.000MHZ-E-C-T Specification Sheet
OSCILLATOR 125.0000 MHZ 3.3V SMD - ASV-125.000MHZ-E-C-T (300-8234-1-ND) - Crystals and Oscillators
Related parts 125MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-125.000MHZ-E-C-T125MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-125.000MHZ-E-C-T
Order 'oscillator 125.0000 mhz 3.3v smd - ASV-125.000MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8234-1-ND.
125MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-125.000MHZ-E-C-T
Order 'oscillator 125.0000 mhz 3.3v smd - ASV-125.000MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8234-6-ND.
125MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASFL1-125.000MHZ-EC-T
Order 'oscillator 125.0000 mhz 3.3v smd - ASFL1-125.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8272-1-ND.
125MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASFL1-125.000MHZ-EC-T
Order 'oscillator 125.0000 mhz 3.3v smd - ASFL1-125.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8272-6-ND.
125MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASV-125.000MHZ-E-C-T
Order 'oscillator 125.0000 mhz 3.3v smd - ASV-125.000MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8234-2-ND.
100MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-100.000MHZ-E-C-T
Order 'oscillator 100.0000 mhz 3.3v smd - ASV-100.000MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8232-1-ND.
100MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-100.000MHZ-E-C-T
Order 'oscillator 100.0000 mhz 3.3v smd - ASV-100.000MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8232-6-ND.
106.25MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-106.250MHZ-E-C-T
Order 'oscillator 106.2500 mhz 3.3v smd - ASV-106.250MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8233-1-ND.
106.25MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-106.250MHZ-E-C-T
Order 'oscillator 106.2500 mhz 3.3v smd - ASV-106.250MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8233-6-ND.
133.33MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-133.333MHZ-E-C-T
Order 'oscillator 133.3300 mhz 3.3v smd - ASV-133.333MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8235-1-ND.
133.33MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-133.333MHZ-E-C-T
Order 'oscillator 133.3300 mhz 3.3v smd - ASV-133.333MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8235-6-ND.
150MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-150.000MHZ-E-C-T
Order 'oscillator 150.0000 mhz 3.3v smd - ASV-150.000MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8236-1-ND.
150MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-150.000MHZ-E-C-T
Order 'oscillator 150.0000 mhz 3.3v smd - ASV-150.000MHZ-E-C-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8236-6-ND.
125MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASFL1-125.000MHZ-EC-T
Order 'oscillator 125.0000 mhz 3.3v smd - ASFL1-125.000MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8272-2-ND.
1.8432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASFL1-1.8432MHZ-EC-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASFL1-1.8432MHZ-EC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8237-1-ND.
Options for 125MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-125.000MHZ-E-C-T
Send this link via E-Mail
Help With This Screen
