CABLE 34 COND .025" FLAT GRAY - C3749/34 300 - Cables, Wires
Gray Flat Ribbon Cables, Wire Solid 30 AWG 300' (91.44m) 3M Flat Cable C3749/34 300
| Digi-Key Part Number | C3749/34 300-ND |
1 |
200.58000 |
Extended Price
200.58 |
| Manufacturer Part Number | C3749/34 300 | |||
| Description | CABLE 34 COND .025" FLAT GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gray Flat Ribbon Cables, Wire Solid 30 AWG 300' (91.44m) 3M Flat Cable C3749/34 300
| Technical/Catalog Information | C3749/34 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 30 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Shielding | Unshielded |
| Conductor Strand | Solid |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3749 34 300 C374934 300 |
C3749/34 300 Specification Sheet
CABLE 34 COND .025" FLAT GRAY - C3749/34 300 (C3749/34 300-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire Solid 30 AWG 300' (91.44m) 3M Flat Cable C3749/34 300CABLE 34 COND .025" FLAT GRAY - C3749/34 300
Order 'cable 34 cond .025" flat gray - C3749/34 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3749/34 300-ND.
CABLE 50 COND .025" FLAT GRAY - 3447/50 300
Order 'cable 50 cond .025" flat gray - 3447/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3447/50 300-ND.
CABLE 68 COND .025" FLAT GRAY - 3447/68 300
Order 'cable 68 cond .025" flat gray - 3447/68 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3447/68 300-ND.
CABLE 80 COND .025" FLAT GRAY - 3447/80 300
Order 'cable 80 cond .025" flat gray - 3447/80 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3447/80 300-ND.
CABLE 10 COND .050" FLAT GRAY - C3365/10 300
Order 'cable 10 cond .050" flat gray - C3365/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/10 300-ND.
CABLE 14 COND .050" FLAT GRAY - C3365/14 300
Order 'cable 14 cond .050" flat gray - C3365/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/14 300-ND.
CABLE 15 COND .050" FLAT GRAY - C3365/15 300
Order 'cable 15 cond .050" flat gray - C3365/15 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/15 300-ND.
CABLE 16 COND .050" FLAT GRAY - C3365/16 300
Order 'cable 16 cond .050" flat gray - C3365/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/16 300-ND.
CABLE 20 COND .050" FLAT GRAY - C3365/20 300
Order 'cable 20 cond .050" flat gray - C3365/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/20 300-ND.
CABLE 24 COND .050" FLAT GRAY - C3365/24 300
Order 'cable 24 cond .050" flat gray - C3365/24 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/24 300-ND.
CABLE 25 COND .050" FLAT GRAY - C3365/25 300
Order 'cable 25 cond .050" flat gray - C3365/25 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/25 300-ND.
CABLE 26 COND .050" FLAT GRAY - C3365/26 300
Order 'cable 26 cond .050" flat gray - C3365/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/26 300-ND.
CABLE 30 COND .050" FLAT GRAY - C3365/30 300
Order 'cable 30 cond .050" flat gray - C3365/30 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/30 300-ND.
CABLE 36 COND .050" FLAT GRAY - C3365/36 300
Order 'cable 36 cond .050" flat gray - C3365/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/36 300-ND.
CABLE 40 COND .050" FLAT GRAY - C3365/40 300
Order 'cable 40 cond .050" flat gray - C3365/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/40 300-ND.
Options for Gray Flat Ribbon Cables, Wire Solid 30 AWG 300' (91.44m) 3M Flat Cable C3749/34 300
Send this link via E-Mail
Help With This Screen
