OSCILLATOR 64.0000 MHZ SMT - CSX750PCC64.0000M-UT
| Digi-Key Part Number | 300-8034-1-ND |
1 10 50 100 |
4.13000 3.85000 3.30000 2.47500 |
Extended Price
4.13 38.50 165.00 247.50 |
| Manufacturer Part Number | CSX750PCC64.0000M-UT | |||
| Description | OSCILLATOR 64.0000 MHZ SMT | |||
| Quantity Available | 1829 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CSX750PCC64.0000M-UT |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Frequency | 64MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Current - Supply | 45mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | CSX750P |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSX750PCC64 0000M UT CSX750PCC640000MUT 300 8034 1 ND 30080341ND 300-8034-1 |
CSX750PCC64.0000M-UT Specification Sheet
OSCILLATOR 64.0000 MHZ SMT - CSX750PCC64.0000M-UT (300-8034-1-ND)
Related parts:OSCILLATOR 1.5440 MHZ SMT - CSX750PCC1.5440M-UT
Order 'oscillator 1.5440 mhz smt - CSX750PCC1.5440M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8001-1-ND.
OSCILLATOR 1.5440 MHZ SMT - CSX750PCC1.5440M-UT
Order 'oscillator 1.5440 mhz smt - CSX750PCC1.5440M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8001-2-ND.
OSCILLATOR 1.8432 MHZ SMT - CSX750PCC1.8432M-UT
Order 'oscillator 1.8432 mhz smt - CSX750PCC1.8432M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8002-1-ND.
OSCILLATOR 1.8432 MHZ SMT - CSX750PCC1.8432M-UT
Order 'oscillator 1.8432 mhz smt - CSX750PCC1.8432M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8002-2-ND.
OSCILLATOR 3.6864 MHZ SMT - CSX750PCC3.6864M-UT
Order 'oscillator 3.6864 mhz smt - CSX750PCC3.6864M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8003-1-ND.
OSCILLATOR 3.6864 MHZ SMT - CSX750PCC3.6864M-UT
Order 'oscillator 3.6864 mhz smt - CSX750PCC3.6864M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8003-2-ND.
OSCILLATOR 4.0000 MHZ SMT - CSX750PCC4.0000M-UT
Order 'oscillator 4.0000 mhz smt - CSX750PCC4.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8004-1-ND.
OSCILLATOR 4.0000 MHZ SMT - CSX750PCC4.0000M-UT
Order 'oscillator 4.0000 mhz smt - CSX750PCC4.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8004-2-ND.
OSCILLATOR 6.1760 MHZ SMT - CSX750PCC6.1760M-UT
Order 'oscillator 6.1760 mhz smt - CSX750PCC6.1760M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8005-1-ND.
OSCILLATOR 6.1760 MHZ SMT - CSX750PCC6.1760M-UT
Order 'oscillator 6.1760 mhz smt - CSX750PCC6.1760M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8005-2-ND.
OSCILLATOR 7.3728 MHZ SMT - CSX750PCC7.3728M-UT
Order 'oscillator 7.3728 mhz smt - CSX750PCC7.3728M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8006-1-ND.
OSCILLATOR 7.3728 MHZ SMT - CSX750PCC7.3728M-UT
Order 'oscillator 7.3728 mhz smt - CSX750PCC7.3728M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8006-2-ND.
OSCILLATOR 8.0000 MHZ SMT - CSX750PCC8.0000M-UT
Order 'oscillator 8.0000 mhz smt - CSX750PCC8.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8007-1-ND.
OSCILLATOR 8.0000 MHZ SMT - CSX750PCC8.0000M-UT
Order 'oscillator 8.0000 mhz smt - CSX750PCC8.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8007-2-ND.
OSCILLATOR 10.0000 MHZ SMT - CSX750PCC10.0000M-UT
Order 'oscillator 10.0000 mhz smt - CSX750PCC10.0000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8008-1-ND.
Send this link via E-Mail
Help With This Screen