CABLE 50 COND 1MM FLAT GRAY - C3625/50 30M - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 98.43' (30m) 3M Flat Cable C3625/50 30M
| Digi-Key Part Number | C3625/50 30M-ND |
3 |
117.24000 |
Extended Price
351.72 |
| Manufacturer Part Number | C3625/50 30M | |||
| Description | CABLE 50 COND 1MM FLAT GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3625/50 30M |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 98.43' (30m) |
| Cable Type | Flat Cable |
| Pitch | 0.039" (1.00mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3625 50 30M C362550 30M |
C3625/50 30M Specification Sheet
CABLE 50 COND 1MM FLAT GRAY - C3625/50 30M (C3625/50 30M-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 98.43' (30m) 3M Flat Cable C3625/50 30MCABLE 10 COND 1MM FLAT GRAY - C3625/10 30M
Order 'cable 10 cond 1mm flat gray - C3625/10 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3625/10 30M-ND.
CABLE 16 COND 1MM FLAT GRAY - C3625/16 30M
Order 'cable 16 cond 1mm flat gray - C3625/16 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3625/16 30M-ND.
CABLE 44 COND 1MM FLAT GRAY - C3625/44 30M
Order 'cable 44 cond 1mm flat gray - C3625/44 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3625/44 30M-ND.
CABLE 50 COND 1MM FLAT GRAY - C3625/50 30M
Order 'cable 50 cond 1mm flat gray - C3625/50 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3625/50 30M-ND.
CABLE 50 COND 1MM FLAT GRAY - C3625/50 100M
Order 'cable 50 cond 1mm flat gray - C3625/50 100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3625/50 100M-ND.
CABLE 8 COND 1MM FLAT GRAY - 3625/08 30M
Order 'cable 8 cond 1mm flat gray - 3625/08 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/08 30M-ND.
CABLE 10 COND 1MM FLAT GRAY - 3625/10 30M
Order 'cable 10 cond 1mm flat gray - 3625/10 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/10 30M-ND.
CABLE 12 COND 1MM FLAT GRAY - 3625/12 30M
Order 'cable 12 cond 1mm flat gray - 3625/12 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/12 30M-ND.
CABLE 14 COND 1MM FLAT GRAY - 3625/14 30M
Order 'cable 14 cond 1mm flat gray - 3625/14 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/14 30M-ND.
CABLE 20 COND 1MM FLAT GRAY - 3625/20 30M
Order 'cable 20 cond 1mm flat gray - 3625/20 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/20 30M-ND.
CABLE 24 COND 1MM FLAT GRAY - 3625/24 30M
Order 'cable 24 cond 1mm flat gray - 3625/24 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/24 30M-ND.
CABLE 26 COND 1MM FLAT GRAY - 3625/26 30M
Order 'cable 26 cond 1mm flat gray - 3625/26 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/26 30M-ND.
CABLE 30 COND 1MM FLAT GRAY - 3625/30 30M
Order 'cable 30 cond 1mm flat gray - 3625/30 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/30 30M-ND.
CABLE 34 COND 1MM FLAT GRAY - 3625/34 30M
Order 'cable 34 cond 1mm flat gray - 3625/34 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/34 30M-ND.
CABLE 40 COND 1MM FLAT GRAY - 3625/40 30M
Order 'cable 40 cond 1mm flat gray - 3625/40 30M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/40 30M-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 98.43' (30m) 3M Flat Cable C3625/50 30M
Send this link via E-Mail
Help With This Screen
