CABLE 26 COND FLAT .050" GRAY - C3539/26 100 - Cables, Wires
Gray Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3539/26 100
| Digi-Key Part Number | C3539/26 100-ND |
3 |
178.87667 |
Extended Price
536.63 |
| Manufacturer Part Number | C3539/26 100 | |||
| Description | CABLE 26 COND FLAT .050" GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3539/26 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 19 Strands / 40 AWG |
| Number of Conductors | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3539 26 100 C353926 100 |
C3539/26 100 Specification Sheet
CABLE 26 COND FLAT .050" GRAY - C3539/26 100 (C3539/26 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3539/26 100CABLE 10 COND FLAT .050" GRAY - C3539/10 100
Order 'cable 10 cond flat .050" gray - C3539/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3539/10 100-ND.
CABLE 14 COND FLAT .050" GRAY - C3539/14 100
Order 'cable 14 cond flat .050" gray - C3539/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3539/14 100-ND.
CABLE 16 COND FLAT .050" GRAY - C3539/16 100
Order 'cable 16 cond flat .050" gray - C3539/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3539/16 100-ND.
CABLE 25 COND FLAT .050" GRAY - C3539/25 100
Order 'cable 25 cond flat .050" gray - C3539/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3539/25 100-ND.
CABLE 40 COND FLAT .050" GRAY - C3539/40 100
Order 'cable 40 cond flat .050" gray - C3539/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3539/40 100-ND.
CABLE 50 COND FLAT .050" GRAY - C3539/50 100
Order 'cable 50 cond flat .050" gray - C3539/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3539/50 100-ND.
CABLE 64 COND FLAT .050" GRAY - C3539/64 100
Order 'cable 64 cond flat .050" gray - C3539/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3539/64 100-ND.
CABLE 10 COND FLAT .050" GRAY - 3539/10 100
Order 'cable 10 cond flat .050" gray - 3539/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/10 100-ND.
CABLE 16 COND FLAT .050" GRAY - 3539/16 100
Order 'cable 16 cond flat .050" gray - 3539/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/16 100-ND.
CABLE 26 COND FLAT .050" GRAY - C3539/26 100
Order 'cable 26 cond flat .050" gray - C3539/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3539/26 100-ND.
CABLE 20 COND FLAT .025" GRAY - 3756/20 100
Order 'cable 20 cond flat .025" gray - 3756/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/20 100-ND.
CABLE 34 COND FLAT .025" GRAY - 3756/34 100
Order 'cable 34 cond flat .025" gray - 3756/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/34 100-ND.
CABLE 36 COND FLAT .025" GRAY - 3756/36 100
Order 'cable 36 cond flat .025" gray - 3756/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/36 100-ND.
CABLE 40 COND FLAT .025" GRAY - 3756/40 100
Order 'cable 40 cond flat .025" gray - 3756/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/40 100-ND.
CABLE 50 COND FLAT .025" GRAY - 3756/50 100
Order 'cable 50 cond flat .025" gray - 3756/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/50 100-ND.
Options for Gray Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3539/26 100
Send this link via E-Mail
Help With This Screen
