Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE 60 COND .050" FLAT GRAY - C3365/60 100SF

Digi-Key Part Number C3365/60 100SF-ND
Price Break
3
Unit Price
99.30000
Extended Price
297.90
Manufacturer Part NumberC3365/60 100SF
DescriptionCABLE 60 COND .050" FLAT GRAY
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC3365/60 100SF
Vendor3M
CategoryCable, Wire
Conductors60
ColorGray
Gauge/AWG28 AWG
Length100.0' (30.5mm)
FeaturesFlat Cable
Pitch0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3365 60 100SF
C336560 100SF

C3365/60 100SF Specification Sheet

Image of CABLE 60 COND .050" FLAT GRAY - C3365/60 100SF

CABLE 60 COND .050" FLAT GRAY - C3365/60 100SF (C3365/60 100SF-ND)

Related parts :
CABLE 9 COND .050" FLAT GRAY - C3365/09 100SF
 Order 'cable 9 cond .050" flat gray - C3365/09 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/09 100SF-ND.
CABLE 10 COND .050" FLAT GRAY - C3365/10 100SF
 Order 'cable 10 cond .050" flat gray - C3365/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/10 100SF-ND.
CABLE 14 COND .050" FLAT GRAY - C3365/14 100SF
 Order 'cable 14 cond .050" flat gray - C3365/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/14 100SF-ND.
CABLE 15 COND .050" FLAT GRAY - C3365/15 100SF
 Order 'cable 15 cond .050" flat gray - C3365/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/15 100SF-ND.
CABLE 16 COND .050" FLAT GRAY - C3365/16 100SF
 Order 'cable 16 cond .050" flat gray - C3365/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/16 100SF-ND.
CABLE 20 COND .050" FLAT GRAY - C3365/20 100SF
 Order 'cable 20 cond .050" flat gray - C3365/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/20 100SF-ND.
CABLE 24 COND .050" FLAT GRAY - C3365/24 100SF
 Order 'cable 24 cond .050" flat gray - C3365/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/24 100SF-ND.
CABLE 25 COND .050" FLAT GRAY - C3365/25 100SF
 Order 'cable 25 cond .050" flat gray - C3365/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/25 100SF-ND.
CABLE 26 COND .050" FLAT GRAY - C3365/26 100SF
 Order 'cable 26 cond .050" flat gray - C3365/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/26 100SF-ND.
CABLE 34 COND .050" FLAT GRAY - C3365/34 100SF
 Order 'cable 34 cond .050" flat gray - C3365/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/34 100SF-ND.
CABLE 36 COND .050" FLAT GRAY - C3365/36 100SF
 Order 'cable 36 cond .050" flat gray - C3365/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/36 100SF-ND.
CABLE 37 COND .050" FLAT GRAY - C3365/37 100SF
 Order 'cable 37 cond .050" flat gray - C3365/37 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/37 100SF-ND.
CABLE 40 COND .050" FLAT GRAY - C3365/40 100SF
 Order 'cable 40 cond .050" flat gray - C3365/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/40 100SF-ND.
CABLE 44 COND .050" FLAT GRAY - C3365/44 100SF
 Order 'cable 44 cond .050" flat gray - C3365/44 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/44 100SF-ND.
CABLE 50 COND .050" FLAT GRAY - C3365/50 100SF
 Order 'cable 50 cond .050" flat gray - C3365/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/50 100SF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE 60 COND .050" FLAT GRAY - C3365/60 100 Next: CABLE 60 COND .050" FLAT GRAY - C3365/60 300