OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT - Crystals and Oscillators
66.6667MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309HWC66.6667MT
| Digi-Key Part Number | 300-7116-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CMX309HWC66.6667MT | |||
| Description | OSCILLATOR 66.6667 MHZ SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 66.6667MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309HWC66.6667MT
| Technical/Catalog Information | CMX309HWC66.6667MT |
| Vendor | Citizen Finetech Miyota (VA) |
| Category | Crystals and Oscillators |
| Frequency | 66.6667MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 35mA |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CMX309HWC66 6667MT CMX309HWC666667MT 300 7116 1 ND 30071161ND 300-7116-1 |
CMX309HWC66.6667MT Specification Sheet
OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT (300-7116-1-ND) - Crystals and Oscillators
Related parts 66.6667MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309HWC66.6667MTOSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT
Order 'oscillator 66.6667 mhz smt - CMX309HWC66.6667MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7116-1-ND.
OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT
Order 'oscillator 66.6667 mhz smt - CMX309HWC66.6667MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-7116-2-ND.
OSCILLATOR 1.544 MHZ SMT - CMX309FLC1.544MT
Order 'oscillator 1.544 mhz smt - CMX309FLC1.544MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7001-1-ND.
OSCILLATOR 1.8432 MHZ SMT - CMX309FLC1.8432MT
Order 'oscillator 1.8432 mhz smt - CMX309FLC1.8432MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7002-1-ND.
OSCILLATOR 2.000 MHZ SMT - CMX309FLC2.000MT
Order 'oscillator 2.000 mhz smt - CMX309FLC2.000MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7003-1-ND.
OSCILLATOR 2.048 MHZ SMT - CMX309FLC2.048MT
Order 'oscillator 2.048 mhz smt - CMX309FLC2.048MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7004-1-ND.
OSCILLATOR 2.4576 MHZ SMT - CMX309FLC2.4576MT
Order 'oscillator 2.4576 mhz smt - CMX309FLC2.4576MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7005-1-ND.
OSCILLATOR 3.072 MHZ SMT - CMX309FLC3.072MT
Order 'oscillator 3.072 mhz smt - CMX309FLC3.072MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7006-1-ND.
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT
Order 'oscillator 3.579545 mhz smt - CMX309FLC3.579545MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7007-1-ND.
OSCILLATOR 3.6864 MHZ SMT - CMX309FLC3.6864MT
Order 'oscillator 3.6864 mhz smt - CMX309FLC3.6864MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7008-1-ND.
OSCILLATOR 4.000 MHZ SMT - CMX309FLC4.000MT
Order 'oscillator 4.000 mhz smt - CMX309FLC4.000MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7009-1-ND.
OSCILLATOR 4.096 MHZ SMT - CMX309FLC4.096MT
Order 'oscillator 4.096 mhz smt - CMX309FLC4.096MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7010-1-ND.
OSCILLATOR 4.9152 MHZ SMT - CMX309FLC4.9152MT
Order 'oscillator 4.9152 mhz smt - CMX309FLC4.9152MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7011-1-ND.
OSCILLATOR 5.000 MHZ SMT - CMX309FLC5.000MT
Order 'oscillator 5.000 mhz smt - CMX309FLC5.000MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7012-1-ND.
OSCILLATOR 6.000 MHZ SMT - CMX309FLC6.000MT
Order 'oscillator 6.000 mhz smt - CMX309FLC6.000MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7013-1-ND.
Options for 66.6667MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309HWC66.6667MT
Send this link via E-Mail
Help With This Screen
