60MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309HWC60.000MT
OSCILLATOR 60.000 MHZ SMT - CMX309HWC60.000MT - Crystals and Oscillators
| Digi-Key Part Number | 300-7113-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CMX309HWC60.000MT | |||
| Description | OSCILLATOR 60.000 MHZ SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 60MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309HWC60.000MT
| Technical/Catalog Information | CMX309HWC60.000MT |
| Vendor | Citizen Finetech Miyota |
| Category | Crystals and Oscillators |
| Frequency | 60MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 35mA |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CMX309HWC60 000MT CMX309HWC60000MT 300 7113 2 ND 30071132ND 300-7113-2 |
CMX309HWC60.000MT Specification Sheet
OSCILLATOR 60.000 MHZ SMT - CMX309HWC60.000MT (300-7113-2-ND) - Crystals and Oscillators
Related parts 60MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309HWC60.000MT60MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309HWC60.000MT
Order 'oscillator 60.000 mhz smt - CMX309HWC60.000MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7113-1-ND.
60MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309HWC60.000MT
Order 'oscillator 60.000 mhz smt - CMX309HWC60.000MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-7113-2-ND.
1.544MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309FLC1.544MT
Order 'oscillator 1.544 mhz smt - CMX309FLC1.544MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7001-1-ND.
1.544MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309FLC1.544MT
Order 'oscillator 1.544 mhz smt - CMX309FLC1.544MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-7001-2-ND.
1.8432MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309FLC1.8432MT
Order 'oscillator 1.8432 mhz smt - CMX309FLC1.8432MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7002-1-ND.
1.8432MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309FLC1.8432MT
Order 'oscillator 1.8432 mhz smt - CMX309FLC1.8432MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-7002-2-ND.
2MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309FLC2.000MT
Order 'oscillator 2.000 mhz smt - CMX309FLC2.000MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7003-1-ND.
2MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309FLC2.000MT
Order 'oscillator 2.000 mhz smt - CMX309FLC2.000MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-7003-2-ND.
2.048MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309FLC2.048MT
Order 'oscillator 2.048 mhz smt - CMX309FLC2.048MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7004-1-ND.
2.048MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309FLC2.048MT
Order 'oscillator 2.048 mhz smt - CMX309FLC2.048MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-7004-2-ND.
2.4576MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309FLC2.4576MT
Order 'oscillator 2.4576 mhz smt - CMX309FLC2.4576MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7005-1-ND.
2.4576MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309FLC2.4576MT
Order 'oscillator 2.4576 mhz smt - CMX309FLC2.4576MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-7005-2-ND.
3.072MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309FLC3.072MT
Order 'oscillator 3.072 mhz smt - CMX309FLC3.072MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7006-1-ND.
3.072MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309FLC3.072MT
Order 'oscillator 3.072 mhz smt - CMX309FLC3.072MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-7006-2-ND.
3.579545MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota (VA) CMX309FLC3.579545MT
Order 'oscillator 3.579545 mhz smt - CMX309FLC3.579545MT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-7007-1-ND.
Options for 60MHz Oscillator Crystal And Oscillator 5V Standard Citizen Finetech Miyota CMX309HWC60.000MT
Send this link via E-Mail
Help With This Screen
