OSCILLATOR 3.6864 MHZ SMT - CMX309FLC3.6864MT
| Digi-Key Part Number | 300-7008-1-ND |
1 10 50 100 |
3.00000 2.80000 1.80000 1.60000 |
Extended Price
3.00 28.00 90.00 160.00 |
| Manufacturer Part Number | CMX309FLC3.6864MT | |||
| Description | OSCILLATOR 3.6864 MHZ SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CMX309FLC3.6864MT |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Frequency | 3.6864MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Current - Supply | 23mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | CMX-309 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CMX309FLC3 6864MT CMX309FLC36864MT 300 7008 1 ND 30070081ND 300-7008-1 |
CMX309FLC3.6864MT Specification Sheet
OSCILLATOR 3.6864 MHZ SMT - CMX309FLC3.6864MT (300-7008-1-ND)
Related parts:OSCILLATOR 1.544 MHZ SMT - CMX309FLC1.544MT
Order 'oscillator 1.544 mhz smt - CMX309FLC1.544MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7001-1-ND.
OSCILLATOR 1.544 MHZ SMT - CMX309FLC1.544MT
Order 'oscillator 1.544 mhz smt - CMX309FLC1.544MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7001-2-ND.
OSCILLATOR 1.8432 MHZ SMT - CMX309FLC1.8432MT
Order 'oscillator 1.8432 mhz smt - CMX309FLC1.8432MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7002-1-ND.
OSCILLATOR 1.8432 MHZ SMT - CMX309FLC1.8432MT
Order 'oscillator 1.8432 mhz smt - CMX309FLC1.8432MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7002-2-ND.
OSCILLATOR 2.000 MHZ SMT - CMX309FLC2.000MT
Order 'oscillator 2.000 mhz smt - CMX309FLC2.000MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7003-1-ND.
OSCILLATOR 2.000 MHZ SMT - CMX309FLC2.000MT
Order 'oscillator 2.000 mhz smt - CMX309FLC2.000MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7003-2-ND.
OSCILLATOR 2.048 MHZ SMT - CMX309FLC2.048MT
Order 'oscillator 2.048 mhz smt - CMX309FLC2.048MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7004-1-ND.
OSCILLATOR 2.048 MHZ SMT - CMX309FLC2.048MT
Order 'oscillator 2.048 mhz smt - CMX309FLC2.048MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7004-2-ND.
OSCILLATOR 2.4576 MHZ SMT - CMX309FLC2.4576MT
Order 'oscillator 2.4576 mhz smt - CMX309FLC2.4576MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7005-1-ND.
OSCILLATOR 2.4576 MHZ SMT - CMX309FLC2.4576MT
Order 'oscillator 2.4576 mhz smt - CMX309FLC2.4576MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7005-2-ND.
OSCILLATOR 3.072 MHZ SMT - CMX309FLC3.072MT
Order 'oscillator 3.072 mhz smt - CMX309FLC3.072MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7006-1-ND.
OSCILLATOR 3.072 MHZ SMT - CMX309FLC3.072MT
Order 'oscillator 3.072 mhz smt - CMX309FLC3.072MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7006-2-ND.
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT
Order 'oscillator 3.579545 mhz smt - CMX309FLC3.579545MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7007-1-ND.
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT
Order 'oscillator 3.579545 mhz smt - CMX309FLC3.579545MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7007-2-ND.
OSCILLATOR 3.6864 MHZ SMT - CMX309FLC3.6864MT
Order 'oscillator 3.6864 mhz smt - CMX309FLC3.6864MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7008-1-ND.
Send this link via E-Mail
Help With This Screen