OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT - Crystals and Oscillators
| Digi-Key Part Number | 300-7007-2-ND |
1000 5000 10000 |
1.32800 1.12000 1.02000 |
Extended Price
1328.00 5600.00 10200.00 |
| Manufacturer Part Number | CMX309FLC3.579545MT | |||
| Description | OSCILLATOR 3.579545 MHZ SMT | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CMX309FLC3.579545MT |
| Vendor | Citizen America Corporation - Component Sales Division |
| Category | Crystals and Oscillators |
| Frequency | 3.579545MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 5V |
| Current - Supply | 23mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CMX309FLC3 579545MT CMX309FLC3579545MT 300 7007 2 ND 30070072ND 300-7007-2 |
CMX309FLC3.579545MT Specification Sheet
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT (300-7007-2-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT
Order 'oscillator 3.579545 mhz smt - CMX309FLC3.579545MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7007-1-ND.
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT
Order 'oscillator 3.579545 mhz smt - CMX309FLC3.579545MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7007-2-ND.
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545M-UT
Order 'oscillator 3.579545 mhz smt - CMX309FLC3.579545M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8586-1-ND.
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545M-UT
Order 'oscillator 3.579545 mhz smt - CMX309FLC3.579545M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8586-2-ND.
CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6101-1-ND.
CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6101-2-ND.
CRYSTAL 3.579545 MHZ SMT 18PF - HCM49 3.579545MABJ-UT
Order 'crystal 3.579545 mhz smt 18pf - HCM49 3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8524-1-ND.
CRYSTAL 3.579545 MHZ SMT 18PF - HCM49 3.579545MABJ-UT
Order 'crystal 3.579545 mhz smt 18pf - HCM49 3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8524-2-ND.
OSCILLATOR 1.544 MHZ SMT - CMX309FLC1.544MT
Order 'oscillator 1.544 mhz smt - CMX309FLC1.544MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7001-1-ND.
OSCILLATOR 1.544 MHZ SMT - CMX309FLC1.544MT
Order 'oscillator 1.544 mhz smt - CMX309FLC1.544MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7001-2-ND.
OSCILLATOR 1.8432 MHZ SMT - CMX309FLC1.8432MT
Order 'oscillator 1.8432 mhz smt - CMX309FLC1.8432MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7002-1-ND.
OSCILLATOR 1.8432 MHZ SMT - CMX309FLC1.8432MT
Order 'oscillator 1.8432 mhz smt - CMX309FLC1.8432MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7002-2-ND.
OSCILLATOR 2.000 MHZ SMT - CMX309FLC2.000MT
Order 'oscillator 2.000 mhz smt - CMX309FLC2.000MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7003-1-ND.
OSCILLATOR 2.000 MHZ SMT - CMX309FLC2.000MT
Order 'oscillator 2.000 mhz smt - CMX309FLC2.000MT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7003-2-ND.
OSCILLATOR 2.048 MHZ SMT - CMX309FLC2.048MT
Order 'oscillator 2.048 mhz smt - CMX309FLC2.048MT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7004-1-ND.
Send this link via E-Mail
Help With This Screen