Keywords:





Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/37 100SF

CABLE 37 COND .050" FLAT GRAY - C3365/37 100SF - Cables, Wires

Digi-Key Part Number C3365/37 100SF-ND
Price Break
3
Unit Price
61.23000
Extended Price
183.69
Manufacturer Part NumberC3365/37 100SF
DescriptionCABLE 37 COND .050" FLAT GRAY
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/37 100SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/37 100SF
Technical/Catalog InformationC3365/37 100SF
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors37
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3365 37 100SF
C336537 100SF

C3365/37 100SF Specification Sheet

Image of CABLE 37 COND .050" FLAT GRAY - C3365/37 100SF

CABLE 37 COND .050" FLAT GRAY - C3365/37 100SF (C3365/37 100SF-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/37 100SF
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/09 100SF
 Order 'cable 9 cond .050" flat gray - C3365/09 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/09 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/10 100SF
 Order 'cable 10 cond .050" flat gray - C3365/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/10 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/14 100SF
 Order 'cable 14 cond .050" flat gray - C3365/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/14 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/15 100SF
 Order 'cable 15 cond .050" flat gray - C3365/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/15 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/16 100SF
 Order 'cable 16 cond .050" flat gray - C3365/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/16 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/20 100SF
 Order 'cable 20 cond .050" flat gray - C3365/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/20 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/24 100SF
 Order 'cable 24 cond .050" flat gray - C3365/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/24 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/25 100SF
 Order 'cable 25 cond .050" flat gray - C3365/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/25 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/26 100SF
 Order 'cable 26 cond .050" flat gray - C3365/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/26 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/34 100SF
 Order 'cable 34 cond .050" flat gray - C3365/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/34 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/36 100SF
 Order 'cable 36 cond .050" flat gray - C3365/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/36 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/40 100SF
 Order 'cable 40 cond .050" flat gray - C3365/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/40 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/44 100SF
 Order 'cable 44 cond .050" flat gray - C3365/44 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/44 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/50 100SF
 Order 'cable 50 cond .050" flat gray - C3365/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/50 100SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/60 100SF
 Order 'cable 60 cond .050" flat gray - C3365/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/60 100SF-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable C3365/37 100SF
Send this link via E-Mail
Help With This Screen

CABLE 37 COND .050" FLAT GRAY - C3365/37 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 37 COND .050" FLAT GRAY - C3365/37 100 Next: CABLE 37 COND .050" MULTI-COLOR - C3302/37 100
CABLE 37 COND .050" FLAT GRAY - C3365/37 100SF