OSCILLATOR 8.000MHZ 3.3V SMD - CMX309FBC8.000MTR
| Digi-Key Part Number | 300-2109-1-ND |
1 10 50 100 |
2.81000 2.62500 1.68760 1.50000 |
Extended Price
2.81 26.25 84.38 150.00 |
| Manufacturer Part Number | CMX309FBC8.000MTR | |||
| Description | OSCILLATOR 8.000MHZ 3.3V SMD | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CMX309FBC8.000MTR |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Frequency | 8MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Current - Supply | 9mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | CMX-309 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CMX309FBC8 000MTR CMX309FBC8000MTR 300 2109 1 ND 30021091ND 300-2109-1 |
CMX309FBC8.000MTR Specification Sheet
OSCILLATOR 8.000MHZ 3.3V SMD - CMX309FBC8.000MTR (300-2109-1-ND)
Related parts:OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR 1.000MHZ 3.3V SMD - CMX309FBC1.000MTR
Order 'oscillator 1.000mhz 3.3v smd - CMX309FBC1.000MTR' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-2100-1-ND.
OSCILLATOR 1.000MHZ 3.3V SMD - CMX309FBC1.000MTR
Order 'oscillator 1.000mhz 3.3v smd - CMX309FBC1.000MTR' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2100-2-ND.
OSCILLATOR 1.544MHZ 3.3V SMD - CMX309FBC1.544MTR
Order 'oscillator 1.544mhz 3.3v smd - CMX309FBC1.544MTR' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-2101-1-ND.
OSCILLATOR 1.544MHZ 3.3V SMD - CMX309FBC1.544MTR
Order 'oscillator 1.544mhz 3.3v smd - CMX309FBC1.544MTR' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2101-2-ND.
OSCILLATOR 1.8432MHZ 3.3V SMD - CMX309FBC1.8432MTR
Order 'oscillator 1.8432mhz 3.3v smd - CMX309FBC1.8432MTR' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-2102-1-ND.
Send this link via E-Mail
Help With This Screen