CABLE 34 COND .050" FLAT GRAY - C3365/34 300
| Digi-Key Part Number | C3365/34 300-ND |
1 |
126.27000 |
Extended Price
126.27 |
| Manufacturer Part Number | C3365/34 300 | |||
| Description | CABLE 34 COND .050" FLAT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3365/34 300 |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 34 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 300 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3365 34 300 C336534 300 |
CABLE 34 COND .050" FLAT GRAY - C3365/34 300 (C3365/34 300-ND)
Related parts:CABLE 10 COND .050" FLAT GRAY - C3365/10 300
Order 'cable 10 cond .050" flat gray - C3365/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/10 300-ND.
CABLE 14 COND .050" FLAT GRAY - C3365/14 300
Order 'cable 14 cond .050" flat gray - C3365/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/14 300-ND.
CABLE 15 COND .050" FLAT GRAY - C3365/15 300
Order 'cable 15 cond .050" flat gray - C3365/15 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/15 300-ND.
CABLE 16 COND .050" FLAT GRAY - C3365/16 300
Order 'cable 16 cond .050" flat gray - C3365/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/16 300-ND.
CABLE 20 COND .050" FLAT GRAY - C3365/20 300
Order 'cable 20 cond .050" flat gray - C3365/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/20 300-ND.
CABLE 24 COND .050" FLAT GRAY - C3365/24 300
Order 'cable 24 cond .050" flat gray - C3365/24 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/24 300-ND.
CABLE 25 COND .050" FLAT GRAY - C3365/25 300
Order 'cable 25 cond .050" flat gray - C3365/25 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/25 300-ND.
CABLE 26 COND .050" FLAT GRAY - C3365/26 300
Order 'cable 26 cond .050" flat gray - C3365/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/26 300-ND.
CABLE 30 COND .050" FLAT GRAY - C3365/30 300
Order 'cable 30 cond .050" flat gray - C3365/30 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/30 300-ND.
CABLE 36 COND .050" FLAT GRAY - C3365/36 300
Order 'cable 36 cond .050" flat gray - C3365/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/36 300-ND.
CABLE 40 COND .050" FLAT GRAY - C3365/40 300
Order 'cable 40 cond .050" flat gray - C3365/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/40 300-ND.
CABLE 50 COND .050" FLAT GRAY - C3365/50 300
Order 'cable 50 cond .050" flat gray - C3365/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/50 300-ND.
CABLE 60 COND .050" FLAT GRAY - C3365/60 300
Order 'cable 60 cond .050" flat gray - C3365/60 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/60 300-ND.
CABLE 64 COND .050" FLAT GRAY - C3365/64 300
Order 'cable 64 cond .050" flat gray - C3365/64 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/64 300-ND.
CABLE 16 COND .050" FLAT GRAY - C3709/16 300
Order 'cable 16 cond .050" flat gray - C3709/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3709/16 300-ND.
Send this link via E-Mail
Help With This Screen