OSC TCXO 26.000MHZ 3.0V SMD - CSX532T26.000M3-UT10
| Digi-Key Part Number | 300-1107-1-ND |
1 10 50 100 |
5.00000 3.70000 3.30000 3.00000 |
Extended Price
5.00 37.00 165.00 300.00 |
| Manufacturer Part Number | CSX532T26.000M3-UT10 | |||
| Description | OSC TCXO 26.000MHZ 3.0V SMD | |||
| Quantity Available | 1840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSX532T26.000M3-UT10 |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Frequency | 26MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3V |
| Current - Supply | 1.5mA |
| Type | TCXO |
| Operating Temperature | -30°C ~ 75°C |
| Frequency Stability | ±2.5ppm |
| Series | CSX532T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSX532T26 000M3 UT10 CSX532T26000M3UT10 300 1107 1 ND 30011071ND 300-1107-1 |
CSX532T26.000M3-UT10 Specification Sheet
OSC TCXO 26.000MHZ 3.0V SMD - CSX532T26.000M3-UT10 (300-1107-1-ND)
Related parts:OSC TCXO PROG BLNK CMOS 4OUT SMD - CCT4C9
Order 'osc tcxo prog blnk cmos 4out smd - CCT4C9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT4C9-ND.
OSC TCXO PROG CMOS 4 OUTPUT SMD - CCT4C9
Order 'osc tcxo prog cmos 4 output smd - CCT4C9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT4C9P-ND.
OSC TCXO PROG BLNK PECL 4OUT SMD - CCT4E9
Order 'osc tcxo prog blnk pecl 4out smd - CCT4E9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT4E9-ND.
OSC TCXO PROG PECL 4 OUTPUT SMD - CCT4E9
Order 'osc tcxo prog pecl 4 output smd - CCT4E9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT4E9P-ND.
OSC TCXO PROG CMOS 4OUT ICP SMD - CCT4RC9
Order 'osc tcxo prog cmos 4out icp smd - CCT4RC9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT4RC9P-ND.
OSC TCXO PROG PECL 4OUT ICP SMD - CCT4RE9
Order 'osc tcxo prog pecl 4out icp smd - CCT4RE9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT4RE9P-ND.
OSC TCXO PROG BLNK CMOS 5OUT SMD - CCT5C9
Order 'osc tcxo prog blnk cmos 5out smd - CCT5C9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT5C9-ND.
OSC TCXO PROG CMOS 5 OUTPUT SMD - CCT5C9
Order 'osc tcxo prog cmos 5 output smd - CCT5C9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT5C9P-ND.
OSC TCXO PROG BLNK PECL 5OUT SMD - CCT5E9
Order 'osc tcxo prog blnk pecl 5out smd - CCT5E9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT5E9-ND.
OSC TCXO PROG PECL 5 OUTPUT SMD - CCT5E9
Order 'osc tcxo prog pecl 5 output smd - CCT5E9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT5E9P-ND.
OSC TCXO PROG CMOS 5OUT ICP SMD - CCT5RC9
Order 'osc tcxo prog cmos 5out icp smd - CCT5RC9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT5RC9P-ND.
OSC TCXO PROG PECL 5OUT ICP SMD - CCT5RE9
Order 'osc tcxo prog pecl 5out icp smd - CCT5RE9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT5RE9P-ND.
OSC TCXO PROG BLNK CMOS 6OUT SMD - CCT6C9
Order 'osc tcxo prog blnk cmos 6out smd - CCT6C9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT6C9-ND.
OSC TCXO PROG CMOS 6 OUTPUT SMD - CCT6C9
Order 'osc tcxo prog cmos 6 output smd - CCT6C9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT6C9P-ND.
OSC TCXO PROG BLNK PECL 6OUT SMD - CCT6E9
Order 'osc tcxo prog blnk pecl 6out smd - CCT6E9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT6E9-ND.
Send this link via E-Mail
Help With This Screen