Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSC TCXO 13.000MHZ 3.0V SMD - CSX532T13.000M3-UT10

Digi-Key Part Number 300-1104-1-ND
Price Break
1
10
50
100
Unit Price
5.00000
3.70000
3.30000
3.00000
Extended Price
5.00
37.00
165.00
300.00
Manufacturer Part NumberCSX532T13.000M3-UT10
DescriptionOSC TCXO 13.000MHZ 3.0V SMD
Quantity Available 859
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCSX532T13.000M3-UT10
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency13MHz
Package / CaseSMD 5mm x 3.2mm
PackagingCut Tape (CT)
Supply Voltage3V
Current - Supply1mA
TypeTCXO
Operating Temperature-30°C ~ 75°C
Frequency Stability±2.5ppm
SeriesCSX532T
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSX532T13 000M3 UT10
CSX532T13000M3UT10
300 1104 1 ND
30011041ND
300-1104-1

CSX532T13.000M3-UT10 Specification Sheet

Image of OSC TCXO 13.000MHZ 3.0V SMD - CSX532T13.000M3-UT10

OSC TCXO 13.000MHZ 3.0V SMD - CSX532T13.000M3-UT10 (300-1104-1-ND)

Related parts:
OSC TCXO PROG BLNK CMOS 4OUT SMD - CCT4C9
 Order 'osc tcxo prog blnk cmos 4out smd - CCT4C9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT4C9-ND.
OSC TCXO PROG CMOS 4 OUTPUT SMD - CCT4C9
 Order 'osc tcxo prog cmos 4 output smd - CCT4C9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT4C9P-ND.
OSC TCXO PROG BLNK PECL 4OUT SMD - CCT4E9
 Order 'osc tcxo prog blnk pecl 4out smd - CCT4E9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT4E9-ND.
OSC TCXO PROG PECL 4 OUTPUT SMD - CCT4E9
 Order 'osc tcxo prog pecl 4 output smd - CCT4E9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT4E9P-ND.
OSC TCXO PROG CMOS 4OUT ICP SMD - CCT4RC9
 Order 'osc tcxo prog cmos 4out icp smd - CCT4RC9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT4RC9P-ND.
OSC TCXO PROG PECL 4OUT ICP SMD - CCT4RE9
 Order 'osc tcxo prog pecl 4out icp smd - CCT4RE9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT4RE9P-ND.
OSC TCXO PROG BLNK CMOS 5OUT SMD - CCT5C9
 Order 'osc tcxo prog blnk cmos 5out smd - CCT5C9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT5C9-ND.
OSC TCXO PROG CMOS 5 OUTPUT SMD - CCT5C9
 Order 'osc tcxo prog cmos 5 output smd - CCT5C9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT5C9P-ND.
OSC TCXO PROG BLNK PECL 5OUT SMD - CCT5E9
 Order 'osc tcxo prog blnk pecl 5out smd - CCT5E9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT5E9-ND.
OSC TCXO PROG PECL 5 OUTPUT SMD - CCT5E9
 Order 'osc tcxo prog pecl 5 output smd - CCT5E9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT5E9P-ND.
OSC TCXO PROG CMOS 5OUT ICP SMD - CCT5RC9
 Order 'osc tcxo prog cmos 5out icp smd - CCT5RC9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT5RC9P-ND.
OSC TCXO PROG PECL 5OUT ICP SMD - CCT5RE9
 Order 'osc tcxo prog pecl 5out icp smd - CCT5RE9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT5RE9P-ND.
OSC TCXO PROG BLNK CMOS 6OUT SMD - CCT6C9
 Order 'osc tcxo prog blnk cmos 6out smd - CCT6C9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT6C9-ND.
OSC TCXO PROG CMOS 6 OUTPUT SMD - CCT6C9
 Order 'osc tcxo prog cmos 6 output smd - CCT6C9' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CCT6C9P-ND.
OSC TCXO PROG BLNK PECL 6OUT SMD - CCT6E9
 Order 'osc tcxo prog blnk pecl 6out smd - CCT6E9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CCT6E9-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSC TCXO 13.000MHZ 3.0V SMD - CSX325T13.000M3-UT10 Next: OSC TCXO 13.000MHZ 3.0V SMD - CSX532T13.000M3-UT10