16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-23A-EN-TR
CRYSTAL 16.000MHZ SERIES SMD - ECS-160-S-23A-EN-TR - Crystals and Oscillators
| Digi-Key Part Number | XC983DKR-ND |
1 10 100 500 |
2.94000 2.64600 2.20500 1.76400 |
Extended Price
2.94 26.46 220.50 882.00 |
| Manufacturer Part Number | ECS-160-S-23A-EN-TR | |||
| Description | CRYSTAL 16.000MHZ SERIES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-160-S-23A-EN-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Load Capacitance | Series |
| Package / Case | 6.0mm x 3.5mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 160 S 23A EN TR ECS160S23AENTR XC983DKR ND XC983DKRND XC983DKR |
ECS-160-S-23A-EN-TR Specification Sheet
CRYSTAL 16.000MHZ SERIES SMD - ECS-160-S-23A-EN-TR (XC983DKR-ND) - Crystals and Oscillators
Related parts 16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-23A-EN-TR16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-23A-EN-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC983TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-23A-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC825TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-23A-EN-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC983CT-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-23A-EN-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC983DKR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-7SX-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1224TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-5PX-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1251TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-7S-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC521TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-5P-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC577TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-18-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-18-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC601TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-20A-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-20A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC616TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-15-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-15-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC802TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-23B-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC813TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-160-S-19A-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-19A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC864TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-23A-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC825CT-ND.
16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-23A-TR
Order 'crystal 16.000mhz series smd - ECS-160-S-23A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC825DKR-ND.
Options for 16MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-160-S-23A-EN-TR
Send this link via E-Mail
Help With This Screen
