CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-23A-EN-TR
| Digi-Key Part Number | XC982CT-ND |
1 10 100 500 |
2.94000 2.64600 2.20500 1.76400 |
Extended Price
2.94 26.46 220.50 882.00 |
| Manufacturer Part Number | ECS-160-20-23A-EN-TR | |||
| Description | CRYSTAL 16.000MHZ 20PF SMD | |||
| Quantity Available | 534 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-160-20-23A-EN-TR |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 16.000000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 20.0pF |
| Operating Mode | Fundamental |
| Case Style | 3.5 x 6 |
| Height | 1.100 mm [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Length | 6.000 mm [Typ] |
| Width | 3.500 mm [Typ] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.0 µW [Max] |
| Equivalent Series Resistance (ESR) | 60.000 Ohms [Max] |
| Shunt Capacitance | 7.00 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 160 20 23A EN TR ECS1602023AENTR XC982CT ND XC982CTND XC982CT |
ECS-160-20-23A-EN-TR Specification Sheet
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-23A-EN-TR (XC982CT-ND)
Related parts:CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-23A-EN-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC982CT-ND.
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-23A-EN-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC982DKR-ND.
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-23A-EN-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC982TR-ND.
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-23A-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-23A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC824CT-ND.
CRYSTAL 16.000MHZ 20PF SMD - ECS-160-20-23A-TR
Order 'crystal 16.000mhz 20pf smd - ECS-160-20-23A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC824TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1120CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-30B-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-30B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1120TR-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1137CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - ECS-160-20-33-TR
Order 'crystal 16.000 mhz 20pf smd - ECS-160-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1137TR-ND.
CRYSTAL 14.31818MHZ 20PF SMD - ECS-143-20-23A-EN-TR
Order 'crystal 14.31818mhz 20pf smd - ECS-143-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC979CT-ND.
CRYSTAL 14.31818MHZ 20PF SMD - ECS-143-20-23A-EN-TR
Order 'crystal 14.31818mhz 20pf smd - ECS-143-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC979DKR-ND.
CRYSTAL 14.31818MHZ 20PF SMD - ECS-143-20-23A-EN-TR
Order 'crystal 14.31818mhz 20pf smd - ECS-143-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC979TR-ND.
CRYSTAL 14.7456MHZ 20PF SMD - ECS-147-20-23A-EN-TR
Order 'crystal 14.7456mhz 20pf smd - ECS-147-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC981CT-ND.
CRYSTAL 14.7456MHZ 20PF SMD - ECS-147-20-23A-EN-TR
Order 'crystal 14.7456mhz 20pf smd - ECS-147-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC981DKR-ND.
CRYSTAL 14.7456MHZ 20PF SMD - ECS-147-20-23A-EN-TR
Order 'crystal 14.7456mhz 20pf smd - ECS-147-20-23A-EN-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC981TR-ND.
Send this link via E-Mail
Help With This Screen