CRYSTAL 100.0 KHZ 12.5PF CYL - ECS-1.00-12.5-13 - Crystals and Oscillators
| Digi-Key Part Number | XC977-ND |
1 10 100 500 1000 5000 |
.83000 .74300 .59400 .52800 .46200 .41250 |
Extended Price
0.83 7.43 59.40 264.00 462.00 2062.50 |
| Manufacturer Part Number | ECS-1.00-12.5-13 | |||
| Description | CRYSTAL 100.0 KHZ 12.5PF CYL | |||
| Quantity Available | 1088 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-1.00-12.5-13 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 100kHz |
| Load Capacitance | 12.5pF |
| Package / Case | Cylinder |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Series | ECS-31 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 1 00 12 5 13 ECS10012513 XC977 ND XC977ND XC977 |
ECS-1.00-12.5-13 Specification Sheet
CRYSTAL 100.0 KHZ 12.5PF CYL - ECS-1.00-12.5-13 (XC977-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:CRYSTAL 100.0 KHZ 12.5PF CYL - ECS-1.00-12.5-13X
Order 'crystal 100.0 khz 12.5pf cyl - ECS-1.00-12.5-13X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1394-ND.
CRYSTAL 100.0 KHZ 12.5PF CYL - ECS-1.00-12.5-13
Order 'crystal 100.0 khz 12.5pf cyl - ECS-1.00-12.5-13' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC977-ND.
CRYSTAL 32.768 KHZ 12.5PF CYL - ECS-.327-12.5-13X
Order 'crystal 32.768 khz 12.5pf cyl - ECS-.327-12.5-13X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1124-ND.
CRYSTAL 32.768 KHZ 12.5PF CYL - ECS-.327-12.5-13
Order 'crystal 32.768 khz 12.5pf cyl - ECS-.327-12.5-13' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X802-ND.
CRYSTAL 10.000 MHZ 18PF CYL - ECS-100-18-9X
Order 'crystal 10.000 mhz 18pf cyl - ECS-100-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1378-ND.
CRYSTAL 32.000 KHZ 12.5PF CYL - ECS-.320-12.5-13X
Order 'crystal 32.000 khz 12.5pf cyl - ECS-.320-12.5-13X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1392-ND.
CRYSTAL 65.536 KHZ 12.5PF CYL - ECS-.655-12.5-13X
Order 'crystal 65.536 khz 12.5pf cyl - ECS-.655-12.5-13X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1393-ND.
CRYSTAL 153.6 KHZ 12.5PF CYL - ECS-1.536-12.5-13X
Order 'crystal 153.6 khz 12.5pf cyl - ECS-1.536-12.5-13X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1395-ND.
CRYSTAL 32.000 KHZ 12.5PF CYL - ECS-.320-12.5-13
Order 'crystal 32.000 khz 12.5pf cyl - ECS-.320-12.5-13' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC972-ND.
CRYSTAL 40.00 KHZ 12.5PF CYL - ECS-.400-12.5-13
Order 'crystal 40.00 khz 12.5pf cyl - ECS-.400-12.5-13' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC973-ND.
CRYSTAL 60.00 KHZ 12.5PF CYL - ECS-.600-12.5-13
Order 'crystal 60.00 khz 12.5pf cyl - ECS-.600-12.5-13' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC974-ND.
CRYSTAL 65.536 KHZ 12.5PF CYL - ECS-.655-12.5-13
Order 'crystal 65.536 khz 12.5pf cyl - ECS-.655-12.5-13' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC975-ND.
CRYSTAL 75.00 KHZ 12.5PF CYL - ECS-.750-12.5-13
Order 'crystal 75.00 khz 12.5pf cyl - ECS-.750-12.5-13' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC976-ND.
CRYSTAL 153.6 KHZ 12.5PF CYL - ECS-1.536-12.5-13
Order 'crystal 153.6 khz 12.5pf cyl - ECS-1.536-12.5-13' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC978-ND.
CRYSTAL 125.0 KHZ 12.5PF CYL - ECS-1.25-12.5-13
Order 'crystal 125.0 khz 12.5pf cyl - ECS-1.25-12.5-13' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC999-ND.
Send this link via E-Mail
Help With This Screen