CRYSTAL 50.000 MHZ 18PF CYL - ECS-500-18-9-3OT - Crystals and Oscillators
| Digi-Key Part Number | XC969-ND |
1 10 100 500 1000 5000 |
.73000 .65300 .52200 .46400 .40600 .36250 |
Extended Price
0.73 6.53 52.20 232.00 406.00 1812.50 |
| Manufacturer Part Number | ECS-500-18-9-3OT | |||
| Description | CRYSTAL 50.000 MHZ 18PF CYL | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-500-18-9-3OT |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 50MHz |
| Load Capacitance | 18pF |
| Package / Case | Cylinder |
| Packaging | Bulk |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Through Hole |
| Operating Mode | 3rd Overtone |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 500 18 9 3OT ECS5001893OT XC969 ND XC969ND XC969 |
ECS-500-18-9-3OT Specification Sheet
CRYSTAL 50.000 MHZ 18PF CYL - ECS-500-18-9-3OT (XC969-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 50.000 MHZ 18PF CYL - ECS-500-18-9-3OT
Order 'crystal 50.000 mhz 18pf cyl - ECS-500-18-9-3OT' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC969-ND.
CRYSTAL 8.192 MHZ 18PF CYL - ECS-81.92-18-9
Order 'crystal 8.192 mhz 18pf cyl - ECS-81.92-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC951-ND.
CRYSTAL 9.8304 MHZ 18PF CYL - ECS-98.3-18-9
Order 'crystal 9.8304 mhz 18pf cyl - ECS-98.3-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC952-ND.
CRYSTAL 10.000 MHZ 18PF CYL - ECS-100-18-9
Order 'crystal 10.000 mhz 18pf cyl - ECS-100-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC953-ND.
CRYSTAL 11.0592 MHZ 18PF CYL - ECS-110.5-18-9
Order 'crystal 11.0592 mhz 18pf cyl - ECS-110.5-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC954-ND.
CRYSTAL 12.000 MHZ 18PF CYL - ECS-120-18-9
Order 'crystal 12.000 mhz 18pf cyl - ECS-120-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC955-ND.
CRYSTAL 14.31818 MHZ 18PF CYL - ECS-143-18-9
Order 'crystal 14.31818 mhz 18pf cyl - ECS-143-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC956-ND.
CRYSTAL 14.7456 MHZ 18PF CYL - ECS-147.4-18-9
Order 'crystal 14.7456 mhz 18pf cyl - ECS-147.4-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC957-ND.
CRYSTAL 16.000 MHZ 18PF CYL - ECS-160-18-9
Order 'crystal 16.000 mhz 18pf cyl - ECS-160-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC958-ND.
CRYSTAL 18.432 MHZ 18PF CYL - ECS-184-18-9
Order 'crystal 18.432 mhz 18pf cyl - ECS-184-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC959-ND.
CRYSTAL 19.6608 MHZ 18PF CYL - ECS-196.6-18-9
Order 'crystal 19.6608 mhz 18pf cyl - ECS-196.6-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC960-ND.
CRYSTAL 20.000 MHZ 18PF CYL - ECS-200-18-9
Order 'crystal 20.000 mhz 18pf cyl - ECS-200-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC961-ND.
CRYSTAL 24.000 MHZ 18PF CYL - ECS-240-18-9
Order 'crystal 24.000 mhz 18pf cyl - ECS-240-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC962-ND.
CRYSTAL 24.576 MHZ 18PF CYL - ECS-245.7-18-9
Order 'crystal 24.576 mhz 18pf cyl - ECS-245.7-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC963-ND.
CRYSTAL 25.000 MHZ 18PF CYL - ECS-250-18-9
Order 'crystal 25.000 mhz 18pf cyl - ECS-250-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC964-ND.
Send this link via E-Mail
Help With This Screen
