CRYSTAL 20.000MHZ 18PF CYLINDER - ECS-200-18-9
| Digi-Key Part Number | XC961-ND |
1 10 100 500 1000 5000 |
.73000 .65300 .52200 .46400 .40600 .36250 |
Extended Price
0.73 6.53 52.20 232.00 406.00 1812.50 |
| Manufacturer Part Number | ECS-200-18-9 | |||
| Description | CRYSTAL 20.000MHZ 18PF CYLINDER | |||
| Quantity Available | 398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-200-18-9 |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 20.000000 MHz [Typ] |
| Frequency Tolerance | ±50ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | Cylinder |
| Height | 9.000 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Packaging | Bulk |
| Diameter | 3.2000 mm [Max] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.0 µW [Max] |
| Equivalent Series Resistance (ESR) | 50.000 Ohms [Max] |
| Insulation Resistance | 500 MOhms [Min] |
| Shunt Capacitance | 5.00 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 200 18 9 ECS200189 XC961 ND XC961ND XC961 |
ECS-200-18-9 Specification Sheet
CRYSTAL 20.000MHZ 18PF CYLINDER - ECS-200-18-9 (XC961-ND)
Related parts:CRYSTAL 20.000MHZ 18PF CYLINDER - ECS-200-18-9
Order 'crystal 20.000mhz 18pf cylinder - ECS-200-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC961-ND.
CRYSTAL 8.192MHZ 18PF CYLINDER - ECS-81.92-18-9
Order 'crystal 8.192mhz 18pf cylinder - ECS-81.92-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC951-ND.
CRYSTAL 9.8304MHZ 18PF CYLINDER - ECS-98.3-18-9
Order 'crystal 9.8304mhz 18pf cylinder - ECS-98.3-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC952-ND.
CRYSTAL 10.000MHZ 18PF CYLINDER - ECS-100-18-9
Order 'crystal 10.000mhz 18pf cylinder - ECS-100-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC953-ND.
CRYSTAL 11.0592MHZ 18PF CYLINDER - ECS-110.5-18-9
Order 'crystal 11.0592mhz 18pf cylinder - ECS-110.5-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC954-ND.
CRYSTAL 12.000MHZ 18PF CYLINDER - ECS-120-18-9
Order 'crystal 12.000mhz 18pf cylinder - ECS-120-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC955-ND.
CRYSTAL 16.000MHZ 18PF CYLINDER - ECS-160-18-9
Order 'crystal 16.000mhz 18pf cylinder - ECS-160-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC958-ND.
CRYSTAL 18.432MHZ 18PF CYLINDER - ECS-184-18-9
Order 'crystal 18.432mhz 18pf cylinder - ECS-184-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC959-ND.
CRYSTAL 19.6608MHZ 18PF CYLINDER - ECS-196.6-18-9
Order 'crystal 19.6608mhz 18pf cylinder - ECS-196.6-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC960-ND.
CRYSTAL 24.000MHZ 18PF CYLINDER - ECS-240-18-9
Order 'crystal 24.000mhz 18pf cylinder - ECS-240-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC962-ND.
CRYSTAL 24.576MHZ 18PF CYLINDER - ECS-245.7-18-9
Order 'crystal 24.576mhz 18pf cylinder - ECS-245.7-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC963-ND.
CRYSTAL 25.000MHZ 18PF CYLINDER - ECS-250-18-9
Order 'crystal 25.000mhz 18pf cylinder - ECS-250-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC964-ND.
CRYSTAL 27.000MHZ 18PF CYLINDER - ECS-270-18-9
Order 'crystal 27.000mhz 18pf cylinder - ECS-270-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC965-ND.
CRYSTAL 50.000MHZ 18PF CYLINDER - ECS-500-18-9-3OT
Order 'crystal 50.000mhz 18pf cylinder - ECS-500-18-9-3OT' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC969-ND.
CRYSTAL 60.000MHZ 18PF CYLINDER - ECS-600-18-9
Order 'crystal 60.000mhz 18pf cylinder - ECS-600-18-9' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC970-ND.
Send this link via E-Mail
Help With This Screen