CABLE 25 COND .050" FLAT GRAY - C3365/25 100
| Digi-Key Part Number | C3365/25 100-ND |
3 |
38.68667 |
Extended Price
116.06 |
| Manufacturer Part Number | C3365/25 100 | |||
| Description | CABLE 25 COND .050" FLAT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3365/25 100 |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 25 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3365 25 100 C336525 100 |
CABLE 25 COND .050" FLAT GRAY - C3365/25 100 (C3365/25 100-ND)
Related parts:CABLE 9 COND .050" FLAT GRAY - C3365/09 100
Order 'cable 9 cond .050" flat gray - C3365/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/09 100-ND.
CABLE 10 COND .050" FLAT GRAY - C3365/10 100
Order 'cable 10 cond .050" flat gray - C3365/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/10 100-ND.
CABLE 14 COND .050" FLAT GRAY - C3365/14 100
Order 'cable 14 cond .050" flat gray - C3365/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/14 100-ND.
CABLE 15 COND .050" FLAT GRAY - C3365/15 100
Order 'cable 15 cond .050" flat gray - C3365/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/15 100-ND.
CABLE 16 COND .050" FLAT GRAY - C3365/16 100
Order 'cable 16 cond .050" flat gray - C3365/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/16 100-ND.
CABLE 20 COND .050" FLAT GRAY - C3365/20 100
Order 'cable 20 cond .050" flat gray - C3365/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/20 100-ND.
CABLE 24 COND .050" FLAT GRAY - C3365/24 100
Order 'cable 24 cond .050" flat gray - C3365/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/24 100-ND.
CABLE 26 COND .050" FLAT GRAY - C3365/26 100
Order 'cable 26 cond .050" flat gray - C3365/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/26 100-ND.
CABLE 30 COND .050" FLAT GRAY - C3365/30 100
Order 'cable 30 cond .050" flat gray - C3365/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/30 100-ND.
CABLE 34 COND .050" FLAT GRAY - C3365/34 100
Order 'cable 34 cond .050" flat gray - C3365/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/34 100-ND.
CABLE 36 COND .050" FLAT GRAY - C3365/36 100
Order 'cable 36 cond .050" flat gray - C3365/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/36 100-ND.
CABLE 37 COND .050" FLAT GRAY - C3365/37 100
Order 'cable 37 cond .050" flat gray - C3365/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/37 100-ND.
CABLE 40 COND .050" FLAT GRAY - C3365/40 100
Order 'cable 40 cond .050" flat gray - C3365/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/40 100-ND.
CABLE 44 COND .050" FLAT GRAY - C3365/44 100
Order 'cable 44 cond .050" flat gray - C3365/44 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/44 100-ND.
CABLE 50 COND .050" FLAT GRAY - C3365/50 100
Order 'cable 50 cond .050" flat gray - C3365/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3365/50 100-ND.
Send this link via E-Mail
Help With This Screen